0
0 Items$0.00

Power Film Capacitors :

156 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0275

RoHS

Date/Lot Code

Each
1+$14.970
25+$11.650
100+$10.920
250+$10.390
500+$9.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
750A
17.4A
0.0043ohm
-
42mm
20mm
40mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0299

RoHS

Date/Lot Code

Each
1+$17.650
25+$13.720
100+$12.270
250+$11.820
500+$11.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1369

RoHS

Date/Lot Code

Each
1+$11.010
25+$9.770
100+$8.270
250+$7.520
500+$7.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
450A
14.5A
0.0068ohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
82AH1137

RoHS

Date/Lot Code

Each
1+$13.290
10+$10.230
25+$9.480
50+$8.730
100+$8.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
0.0057ohm
-
41.5mm
20mm
40mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
59AC8724

RoHS

Date/Lot Code

Each
1+$9.610
10+$5.980
25+$5.580
50+$5.160
100+$4.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
37.5mm
9V/µs
172A
15.6A
0.0053ohm
-
42mm
20mm
40mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
59AC8747

RoHS

Date/Lot Code

Each
1+$14.520
25+$11.050
100+$9.550
250+$9.130
500+$8.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
37.5mm
7V/µs
262A
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
87AC0534

RoHS

Each
1+$21.430
5+$19.260
10+$17.090
25+$16.210
100+$15.330
More Pricing...
Metallized PP
Radial Box - Tabs
-
1µF
± 5%
Snubber
-
Panel Mount
-
600V
-
1kV
-
Solder Lug
-
827V/µs
827A
23A
0.0037ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
-
-
59AC8769

RoHS

Date/Lot Code

Each
1+$7.030
10+$5.160
25+$4.880
50+$4.610
100+$4.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
37.5mm
22V/µs
132A
11.8A
0.0094ohm
-
42mm
20mm
40mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
87AC0640

RoHS

Date/Lot Code

Each
1+$21.430
5+$19.260
10+$17.090
25+$16.210
100+$15.330
More Pricing...
Metallized PP
Radial Box - Tabs
-
0.47µF
± 5%
Snubber
-
Panel Mount
-
700V
-
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
-
-
84R3744

RoHS

Date/Lot Code

Each
1+$35.570
5+$32.610
10+$29.630
25+$28.430
100+$27.200
More Pricing...
Metallized PP
Radial Box - Tabs
-
0.47µF
± 5%
Snubber
-
Panel Mount
-
700V
-
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
-
-
92AC5485

RoHS

Each
1+$15.470
25+$11.590
100+$10.120
250+$9.910
500+$9.700
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
High Current, High Frequency, High Voltage, SCR Commutating, Snubber
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
0.0056ohm
-
41.5mm
20mm
40mm
-
-
R76 Series
-55°C
110°C
-
-
-
36AJ3483

RoHS

Each
1+$10.810
10+$8.240
25+$7.980
50+$7.700
100+$7.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
-
40V/µs
320A
12.9A
8700µohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0250

RoHS

Date/Lot Code

Each
1+$9.100
10+$6.960
25+$6.660
50+$6.350
100+$6.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
450A
14.5A
0.0062ohm
-
42mm
20mm
40mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1387

RoHS

Date/Lot Code

Each
1+$12.260
10+$9.380
25+$8.970
50+$8.560
100+$8.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
420A
14.4A
0.0069ohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1354

RoHS

Date/Lot Code

Each
1+$11.590
25+$8.820
100+$7.940
250+$7.660
500+$7.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
30V/µs
600A
15.6A
0.0058ohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
69AC3843

RoHS

Each
1+$26.490
5+$26.010
10+$25.520
25+$21.680
100+$17.850
More Pricing...
Metallized PP
Radial Box - Tabs
-
1µF
± 5%
Snubber
-
Panel Mount
-
550V
-
850V
-
Solder Lug
-
758V/µs
758A
22A
0.004ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
-
-
50AK8329

RoHS

Each
1+$9.180
10+$6.620
25+$6.380
50+$6.150
100+$5.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
1.6µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
64A
6.5A
0.0302ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK8363

RoHS

Each
1+$8.320
10+$6.310
25+$6.080
50+$5.850
100+$5.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
7.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
47AK6241

RoHS

Date/Lot Code

Each
1+$16.950
25+$13.480
100+$11.980
250+$11.620
500+$11.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
0.0068ohm
-
42mm
20mm
40mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
50AK8348

RoHS

Each
1+$10.370
10+$7.840
25+$7.560
50+$7.270
100+$6.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
4.4µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
132A
9.2A
0.0151ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK8338

RoHS

Each
1+$8.510
10+$6.450
25+$6.220
50+$5.990
100+$5.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
11µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
0.0084ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK8323

RoHS

Each
1+$8.680
10+$6.580
25+$6.340
50+$6.090
100+$5.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
2.7µF
± 10%
AC Filter
-
Through Hole
-
500V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
95A
7.9A
0.0204ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK8355

RoHS

Each
1+$6.920
10+$5.140
25+$4.990
50+$4.820
100+$4.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
6µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
21AM0024

RoHS

Date/Lot Code

Each
1+$11.630
10+$8.910
25+$8.520
50+$8.130
100+$7.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
370A
13.2A
0.0075ohm
-
42mm
20mm
40mm
-
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
38AJ1334

RoHS

Date/Lot Code

Each
1+$18.870
25+$14.700
100+$13.480
250+$11.560
500+$11.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0037ohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
1-25 of 156 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK