0
0 Items$0.00

Power Film Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AC4965

RoHS

Date/Lot Code

Each
1+$14.430
25+$11.220
100+$9.350
250+$9.240
500+$9.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
69AH7729

RoHS

Each
1+$20.890
25+$16.610
100+$14.090
250+$13.960
500+$13.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
-
77AH4615

RoHS

Each
1+$12.230
25+$11.690
100+$10.180
250+$9.460
500+$8.480
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
-
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
25AM3582

RoHS

Each
1+$16.050
25+$12.620
100+$11.270
250+$11.260
500+$11.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
5700µohm
-
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
77AH4601

RoHS

Each
1+$8.790
25+$8.410
100+$7.330
250+$6.800
500+$6.090
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
-
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
70AH3196

RoHS

Each
150+$9.830
300+$9.810
450+$9.800
750+$9.790
1500+$9.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
400A
9.2A
0.0119ohm
-
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
70AH3195

RoHS

Each
150+$9.310
300+$9.160
450+$8.990
750+$8.840
1500+$8.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
400A
9.2A
0.0119ohm
-
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
47AC4966

RoHS

Each
1+$16.910
10+$16.210
25+$14.430
50+$13.600
100+$12.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
630A
12.5A
0.0125ohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
69AH7732

RoHS

Each
1+$20.770
25+$18.380
100+$15.530
250+$14.090
500+$13.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
AEC-Q200
66F8233

RoHS

Each
25+$78.990
50+$32.830
75+$30.790
125+$28.340
250+$27.750
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
330A
11A
0.0039ohm
28.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
05X8263

RoHS

Each
150+$11.160
300+$11.150
450+$11.130
750+$11.120
1500+$10.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
630A
12.5A
0.007ohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
05X8257

RoHS

Date/Lot Code

Each
150+$7.760
300+$7.600
450+$7.430
750+$7.280
1500+$7.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
210A
5A
0.022ohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
05X8260

RoHS

Date/Lot Code

Each
150+$8.530
300+$8.370
450+$8.200
750+$8.030
1500+$8.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
315A
7.5A
0.0148ohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
66F8196

RoHS

Each
1000+$33.820
2000+$32.100
3000+$30.460
5000+$27.590
10000+$25.120
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
300A
11A
0.0023ohm
24.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
45P4284

RoHS

Each
25+$60.750
50+$25.450
75+$24.150
125+$21.870
250+$19.910
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
305A
9A
0.0036ohm
23mm
42mm
-
42mm
42L Series
-55°C
105°C
-
44W8351

RoHS

Each
150+$10.840
300+$10.720
450+$10.580
750+$10.450
1500+$10.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
220A
7A
7000µohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
63W2160

RoHS

Each
1+$13.330
10+$12.780
25+$11.370
50+$10.730
100+$9.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
220A
7A
7000µohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
77AH4613

RoHS

Each
1+$10.050
25+$9.610
100+$8.380
250+$7.780
500+$6.970
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
-
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
02H0475

RoHS

Each
25+$61.960
50+$25.970
75+$24.640
125+$22.320
250+$20.310
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
-
1.6kV/µs
75A
6A
0.0179ohm
18.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
66F8232

RoHS

Each
25+$55.870
50+$23.420
75+$22.220
125+$20.130
250+$18.330
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
220A
9A
0.0054ohm
23.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
93B1447

RoHS

Each
25+$74.120
50+$30.810
75+$28.900
125+$26.590
250+$26.040
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
440A
11A
0.0027ohm
27.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
66F8195

RoHS

Each
25+$77.110
50+$32.020
75+$30.020
125+$27.620
250+$27.060
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
200A
9A
0.0031ohm
20.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
66F8242

RoHS

Each
25+$101.780
50+$42.290
75+$39.660
125+$36.500
250+$35.740
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
650A
11A
0.0023ohm
33.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
66F8224

RoHS

Each
25+$86.670
50+$35.990
75+$33.740
125+$31.050
250+$30.420
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
-
1.6kV/µs
160A
11A
0.0088ohm
26.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
62J2697

RoHS

Each
25+$133.630
50+$56.590
75+$51.000
125+$49.080
250+$48.370
More Pricing...
Metallized PP
Axial Leaded
2.5µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
500A
11A
0.0019ohm
31.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK