0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6245

RoHS

Date/Lot Code

Each
1+$32.980
5+$30.190
10+$27.400
25+$26.770
100+$26.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
0.003ohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6252

RoHS

Date/Lot Code

Each
1+$28.190
5+$24.920
10+$21.640
25+$20.980
100+$20.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
36AJ3522

RoHS

Each
1+$18.970
25+$13.860
100+$13.840
250+$12.820
500+$12.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
3700µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3529

RoHS

Each
1+$18.470
25+$13.470
100+$12.900
250+$12.440
500+$12.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
-
42mm
33mm
48mm
22.1A
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3504

RoHS

Each
1+$31.210
5+$27.410
10+$23.620
25+$23.190
100+$22.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
2.1kA
32.5A
1800µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
50AJ2979

RoHS

Each
1+$35.320
10+$33.910
25+$32.060
50+$28.920
100+$27.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
3000µohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
03AM7602

RoHS

Each
1+$14.950
25+$14.350
100+$12.660
250+$11.830
500+$10.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
-
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
03AM7686

RoHS

Each
1+$19.430
5+$18.560
10+$17.430
25+$15.600
100+$14.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
-
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
15AN2070

RoHS

Each
1+$18.180
25+$14.120
100+$12.860
250+$12.480
500+$12.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link, High Frequency
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
37V/µs
814A
23.3A
0.0036ohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
03AM7679

RoHS

Each
1+$13.820
25+$13.260
100+$11.690
250+$10.930
500+$9.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7677

RoHS

Each
1+$12.330
25+$11.840
100+$10.440
250+$9.760
500+$8.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7674

RoHS

Each
1+$12.030
25+$11.550
100+$10.180
250+$9.520
500+$8.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7612

RoHS

Each
1+$9.020
10+$8.110
25+$7.560
50+$7.030
100+$6.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
14A
3200µohm
-
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
03AM7619

RoHS

Each
1+$22.480
5+$19.970
10+$16.960
25+$15.440
100+$14.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
22A
2200µohm
-
42mm
33mm
48mm
-
B32756 Series
-40°C
105°C
-
03AM7675

RoHS

Each
1+$11.440
25+$10.980
100+$9.670
250+$9.040
500+$8.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7609

RoHS

Each
1+$11.560
25+$11.090
100+$9.770
250+$9.140
500+$8.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
14A
3300µohm
-
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
50AJ2991

RoHS

Each
1+$29.940
10+$28.740
25+$27.160
50+$24.510
100+$23.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
3500µohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
61AK8374

RoHS

Each
1+$22.520
5+$19.880
10+$17.240
25+$16.210
100+$15.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
-
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
-
26.5A
2400µohm
-
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8373

RoHS

Each
1+$16.830
25+$11.880
100+$11.190
250+$10.980
500+$10.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
22.2A
3400µohm
-
42mm
33mm
48mm
19.3A
B32716H Series
-55°C
105°C
AEC-Q200
03AM7689

RoHS

Each
1+$13.240
25+$12.710
100+$11.200
250+$10.470
500+$9.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22A
4300µohm
-
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
21AM0028

RoHS

Each
30+$14.580
60+$13.290
90+$12.720
150+$12.150
300+$11.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
945A
24.4A
0.0032ohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
68W6442
Each
Pricing is unavailable. Please contact customer services.
Double Metallized PP
Can
1µF
± 10%
-
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Screw
-
-
300A
16A
-
-
-
-
48mm
-
B25834 Series
-25°C
85°C
-
68W6440
Each
Pricing is unavailable. Please contact customer services.
Double Metallized PP
Can
2.2µF
± 10%
-
Stud Mount - M8
600V
-
GRADE II (Test Condition A)
Screw
-
-
350A
16A
-
-
-
-
48mm
-
B25834 Series
-25°C
85°C
-
82H1475
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
1µF
± 10%
Damping, Commutating
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
16A
-
-
30mm
-
-
48mm
-
B25834 Series
-25°C
85°C
-
34H3394
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
0.22µF
± 20%
Damping, Commutating
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
10A
-
-
25mm
-
-
48mm
-
B25834 Series
-25°C
85°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK