0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6614

RoHS

Each
1+$14.700
25+$11.480
100+$9.600
250+$9.490
500+$9.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6616

RoHS

Each
1+$16.730
25+$12.490
100+$10.050
250+$9.910
500+$9.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6668

RoHS

Each
1+$15.540
25+$12.190
100+$10.260
250+$10.240
500+$10.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6615

RoHS

Each
1+$16.580
25+$12.380
100+$9.950
250+$9.830
500+$9.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
72AK6613

RoHS

Each
1+$14.180
25+$12.600
100+$10.680
250+$9.730
500+$9.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
72AK6667

RoHS

Each
1+$14.780
25+$13.120
100+$11.130
250+$10.150
500+$10.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
24AJ0354

RoHS

Each
1+$14.530
10+$13.930
25+$12.400
50+$11.690
100+$10.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0353

RoHS

Each
1+$14.470
25+$12.840
100+$10.910
250+$9.950
500+$9.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK