0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6647

RoHS

Each
1+$43.020
5+$38.040
10+$32.070
25+$29.080
100+$27.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
-
72AK6648

RoHS

Each
1+$35.430
5+$32.250
10+$29.050
25+$27.370
100+$25.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
AEC-Q200
82AH0790

RoHS

Each
200+$19.420
400+$19.020
600+$18.610
1000+$18.240
2000+$17.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
720A
12.2A
0.0076ohm
57.5mm
35mm
64.5mm
EZPQ Series
-40°C
105°C
-
69AH7810

RoHS

Each
1+$42.710
5+$37.790
10+$31.890
25+$28.940
100+$26.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK