0
0 Items$0.00

Power Film Capacitors :

59 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1377

RoHS

Date/Lot Code

Each
1+$42.720
5+$40.770
10+$38.830
25+$37.270
50+$35.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH7053

RoHS

Date/Lot Code

Each
1+$36.100
5+$32.960
10+$29.820
25+$29.370
50+$28.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0285

RoHS

Date/Lot Code

Each
1+$50.590
5+$46.810
10+$43.010
25+$42.320
50+$41.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.95kA
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0260

RoHS

Date/Lot Code

Each
1+$37.730
5+$34.130
10+$30.510
25+$30.000
50+$29.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7051

RoHS

Date/Lot Code

Each
1+$28.390
5+$25.500
10+$22.590
25+$22.290
50+$21.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
11V/µs
717A
37A
0.0026ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1341

RoHS

Date/Lot Code

Each
1+$66.780
5+$61.890
10+$56.990
25+$56.290
50+$55.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
3.15kA
47.7A
0.0018ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0359

RoHS

Date/Lot Code

Each
1+$38.940
5+$35.550
10+$32.150
25+$31.490
50+$30.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7047

RoHS

Date/Lot Code

Each
1+$40.550
5+$37.190
10+$33.820
25+$33.280
50+$32.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
9V/µs
883A
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0309

RoHS

Date/Lot Code

Each
1+$58.160
5+$53.550
10+$48.920
25+$48.450
50+$47.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
15V/µs
3.15kA
47.7A
0.0016ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8334

RoHS

Date/Lot Code

Each
1+$25.180
10+$19.460
25+$19.060
50+$18.640
100+$18.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
220A
21.6A
0.0069ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8366

RoHS

Date/Lot Code

Each
1+$30.790
10+$24.220
25+$23.700
50+$23.190
100+$22.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
500A
29.4A
0.0036ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8327

RoHS

Date/Lot Code

Each
1+$33.730
10+$26.570
25+$25.730
50+$24.910
100+$24.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
0.0054ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8359

RoHS

Date/Lot Code

Each
1+$11.230
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
480A
27.8A
0.004ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8352

RoHS

Date/Lot Code

Each
1+$30.450
10+$23.620
25+$23.220
50+$22.800
100+$22.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
420A
26.1A
0.0046ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8345

RoHS

Date/Lot Code

Each
1+$29.710
10+$23.240
50+$23.230
250+$20.970
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
38AJ1415

RoHS

Date/Lot Code

Each
1+$38.630
5+$34.950
10+$31.270
25+$30.740
50+$30.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
900A
34A
0.0034ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH7044

RoHS

Date/Lot Code

Each
1+$36.550
5+$32.790
10+$29.040
25+$28.440
50+$27.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
754A
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7049

RoHS

Date/Lot Code

Each
1+$59.120
5+$53.810
10+$48.500
25+$47.780
50+$47.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
4V/µs
840A
47.7A
0.0016ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0384

RoHS

Date/Lot Code

Each
1+$34.490
5+$31.790
10+$29.080
25+$28.670
50+$28.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
52.5mm
23V/µs
1.035kA
34.3A
0.003ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7039

RoHS

Date/Lot Code

Each
1+$56.740
5+$50.610
10+$44.480
25+$43.300
50+$42.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
32µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
1.6kA
39.9A
-
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0409

RoHS

Date/Lot Code

Each
1+$45.970
5+$41.650
10+$37.310
25+$35.380
50+$33.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
1.1kA
35.8A
0.0028ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1394

RoHS

Date/Lot Code

Each
1+$35.090
5+$32.540
10+$29.990
25+$29.760
50+$29.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
975A
37A
0.0029ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
58AJ8103

RoHS

Date/Lot Code

Each
1+$33.140
10+$25.300
25+$24.430
50+$23.550
100+$22.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1000A
17A
0.0055ohm
-
57.5mm
35mm
65mm
-
BLH Series
-40°C
105°C
AEC-Q200
54AJ2654

RoHS

Each
1+$165.890
5+$162.400
10+$156.960
25+$154.750
50+$153.420
More Pricing...
-
Can
130µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.4kA
60A
1300µohm
84.5mm
-
-
65mm
-
B25632E Series
-40°C
85°C
-
13AJ5582

RoHS

Each
1+$38.080
5+$34.480
10+$30.860
25+$30.350
50+$29.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
40.6A
2200µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK