0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3389

RoHS

Each
1+$0.107
250+$0.081
500+$0.073
1000+$0.066
5000+$0.060
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
MP HMPP Series
-40°C
105°C
21AH3359

RoHS

Each
1+$0.109
250+$0.084
500+$0.075
1000+$0.070
5000+$0.064
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
10mm
20V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
21AH3373

RoHS

Each
1+$0.123
250+$0.095
500+$0.085
1000+$0.078
5000+$0.071
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
21AH3375

RoHS

Each
1+$0.142
250+$0.110
500+$0.100
1000+$0.091
5000+$0.084
Metallized PET
Radial
0.033µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
21AH3400

RoHS

Each
1+$0.123
250+$0.095
500+$0.085
1000+$0.078
5000+$0.071
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
MP HMPP Series
-40°C
105°C
21AH3374

RoHS

Each
1+$0.170
250+$0.131
500+$0.119
1000+$0.109
5000+$0.099
Metallized PET
Radial
0.022µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
46T6656

RoHS

Each
10+$0.665
25+$0.566
50+$0.467
100+$0.369
500+$0.331
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
3mm
7.5mm
FKS2 Series
-55°C
100°C
94M7296

RoHS

Each
10+$0.390
25+$0.378
50+$0.366
100+$0.353
500+$0.285
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
3mm
7.5mm
FKS2 Series
-55°C
100°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK