0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
18M2473

RoHS

Each
2000+$0.556
4000+$0.518
6000+$0.481
10000+$0.443
20000+$0.442
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
250V
630V
-
PC Pin
7.5mm
-
10mm
3mm
8.5mm
MKP1841 Series
-55°C
100°C
46T6651

RoHS

Each
1+$0.414
10+$0.285
25+$0.239
50+$0.193
100+$0.167
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
7.5mm
1kV/µs
10mm
3mm
8.5mm
FKP3 Series
-55°C
100°C
21C3923

RoHS

Date/Lot Code

Each
10+$0.573
20+$0.560
30+$0.549
50+$0.537
100+$0.524
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
21C3995

RoHS

Each
10+$0.671
20+$0.622
30+$0.573
50+$0.524
100+$0.479
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
53M8369

RoHS

Each
5+$3.850
10+$2.700
15+$2.670
25+$2.640
50+$2.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
5mm
540V/µs
7.2mm
3.5mm
8.5mm
MKP1840M Series
-55°C
100°C
41Y9948

RoHS

Each
10+$0.549
20+$0.538
30+$0.525
50+$0.514
100+$0.501
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
41Y9937

RoHS

Each
10+$0.500
20+$0.477
30+$0.455
50+$0.433
100+$0.410
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
82AH6835

RoHS

Date/Lot Code

Each
10+$0.573
20+$0.560
30+$0.549
50+$0.537
100+$0.524
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
46T6659

RoHS

Each
10+$0.639
20+$0.600
30+$0.562
50+$0.523
100+$0.484
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
200V
400V
-
PC Pin
5mm
1kV/µs
7.2mm
3.5mm
8.5mm
FKS2 Series
-55°C
100°C
46AM2932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.050
10+$0.671
15+$0.622
25+$0.573
50+$0.524
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
91C5762

RoHS

Each
2000+$1.030
4000+$1.010
6000+$0.988
10000+$0.967
20000+$0.946
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
250V
630V
-
PC Pin
7.5mm
-
10mm
3mm
8.5mm
MKP1841 Series
-55°C
100°C
82AH6831

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.314
24000+$0.296
40000+$0.291
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
21C4019

RoHS

Each
10+$0.739
20+$0.686
30+$0.634
50+$0.581
100+$0.532
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
17AN5160

RoHS

Each
10+$0.872
20+$0.635
30+$0.570
50+$0.506
100+$0.438
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
3300pF
± 5%
Compact Fluorescent Lamps, SMPS
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.7kV/µs
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK