0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5376

RoHS

Each
10+$1.130
20+$1.080
30+$1.020
50+$0.972
100+$0.919
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
28A
1.6A
0.064ohm
10.5mm
6mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
96K7456

RoHS

Date/Lot Code

Each
10+$0.787
20+$0.731
30+$0.676
50+$0.620
100+$0.568
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
10.5mm
18mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
48AC3189

RoHS

Each
10+$0.969
20+$0.951
30+$0.931
50+$0.913
100+$0.894
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
33A
1.72A
0.097ohm
10.5mm
6mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK