0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
82AH7548

RoHS

Each
1+$2.180
10+$1.430
25+$1.340
50+$1.250
100+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
12.5mm
5mm
11mm
MKP385 Series
-55°C
110°C
53M8368

RoHS

Each
1+$3.560
25+$2.500
100+$1.960
250+$1.850
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
12.5mm
5mm
10.5mm
MKP1840M Series
-55°C
100°C
82AH7573

RoHS

Each
1+$2.430
10+$1.650
25+$1.570
50+$1.470
100+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.2µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
10mm
-
12.5mm
5mm
11mm
MKP385 Series
-55°C
110°C
82AH7542

RoHS

Each
1+$1.900
10+$1.240
25+$1.170
50+$1.100
100+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
12.5mm
4mm
10mm
MKP385 Series
-55°C
110°C
82AH7572

RoHS

Each
1+$2.610
10+$1.780
25+$1.670
50+$1.570
100+$1.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
10mm
-
12.5mm
5mm
11mm
MKP385 Series
-55°C
110°C
65C0711

RoHS

Each
1000+$1.070
2000+$1.000
3000+$0.959
5000+$0.916
10000+$0.902
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
DC Link
Through Hole
-
160V
-
PC Pin
10mm
175V/µs
12.5mm
4mm
10mm
MKP1840 Series
-55°C
100°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK