0
0 Items$0.00

Power Film Capacitors :

385 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH6890

RoHS

Each
1+$1.120
10+$0.623
25+$0.606
50+$0.591
100+$0.574
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
9mm
17.5mm
-
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
42Y0055

RoHS

Each
1+$3.690
10+$2.650
25+$2.420
50+$2.210
100+$1.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 10%
Single-Phase PFC
-
Through Hole
-
160V
-
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
11mm
18.5mm
-
-
B32672P Series
-
-55°C
125°C
AEC-Q200
-
14AC3411

RoHS

Each
1+$1.600
10+$1.090
25+$0.987
50+$0.886
100+$0.823
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
-
-
Through Hole
-
500V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
9mm
17.5mm
-
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
82AH6900

RoHS

Each
1+$2.050
10+$1.160
25+$1.100
50+$1.040
100+$0.978
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
180V/µs
-
-
-
18mm
11mm
18.5mm
-
-
B32672P Series
-
-55°C
125°C
AEC-Q200
-
42Y0040

RoHS

Each
1+$1.270
10+$0.846
25+$0.762
50+$0.679
100+$0.627
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
33AH6682

RoHS

Date/Lot Code

Each
1+$1.270
10+$0.656
25+$0.643
50+$0.630
100+$0.616
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
78A
2.1A
0.078ohm
18mm
6mm
12mm
-
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
29M0473

RoHS

Date/Lot Code

Each
1+$0.651
10+$0.409
25+$0.402
50+$0.395
100+$0.388
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3300pF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
-
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
96K7466

RoHS

Date/Lot Code

Each
1+$1.270
10+$0.839
25+$0.751
50+$0.665
100+$0.612
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
-
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
7mm
12.5mm
-
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
43AC9461

RoHS

Each
1+$1.690
10+$0.912
25+$0.890
50+$0.868
100+$0.846
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
470pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
-
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
21AH3371

RoHS

Each
1+$0.426
250+$0.331
500+$0.301
1000+$0.276
5000+$0.253
Metallized PET
Radial
-
0.47µF
± 5%
DC Link
-
Through Hole
-
-
-
400V
-
PC Pin
15mm
20V/µs
-
-
-
18mm
8.5mm
13.5mm
-
-
MP HMEF Series
-
-40°C
105°C
-
-
42Y0053

RoHS

Each
1+$3.400
10+$2.420
25+$2.230
50+$2.020
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
Single-Phase PFC
-
Through Hole
-
160V
-
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
9mm
17.5mm
-
-
B32672P Series
-
-55°C
125°C
AEC-Q200
-
29M0456

RoHS

Date/Lot Code

Each
10+$0.668
25+$0.651
50+$0.634
100+$0.618
500+$0.534
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
-
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
30C6172

RoHS

Each
1+$1.110
10+$0.852
25+$0.773
50+$0.695
100+$0.616
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
-
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
41Y9983

RoHS

Each
1+$1.420
10+$0.773
25+$0.754
50+$0.734
100+$0.715
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
96K7454

RoHS

Each
1+$1.020
10+$0.556
25+$0.543
50+$0.527
100+$0.513
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
-
-
Through Hole
-
500V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
6mm
11mm
-
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
96K7467

RoHS

Date/Lot Code

Each
1+$1.180
10+$0.780
25+$0.702
50+$0.623
100+$0.576
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
-
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
-
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
31Y4103

RoHS

Date/Lot Code

Each
10+$0.574
25+$0.559
50+$0.544
100+$0.529
500+$0.449
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
47A
3.74A
0.0237ohm
18mm
5mm
11mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
58Y5306

RoHS

Date/Lot Code

Each
10+$0.957
25+$0.933
50+$0.911
100+$0.887
500+$0.770
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
-
0.01µF
± 5%
Snubber
-
Through Hole
-
300V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-
-55°C
105°C
AEC-Q200
-
42Y0052

RoHS

Each
1+$3.120
10+$2.200
25+$2.020
50+$1.840
100+$1.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
Single-Phase PFC
-
Through Hole
-
160V
-
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
9mm
17.5mm
-
-
B32672P Series
-
-55°C
125°C
AEC-Q200
-
42Y0045

RoHS

Each
1+$0.883
10+$0.577
25+$0.515
50+$0.454
100+$0.416
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
-
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
41Y9982

RoHS

Each
1+$1.360
10+$0.740
25+$0.722
50+$0.704
100+$0.686
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
-
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
92AC2622

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.502
25+$0.487
50+$0.473
100+$0.458
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
18mm
4mm
10mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
92AC6321

RoHS

Each
1+$1.270
10+$0.925
25+$0.830
50+$0.737
100+$0.637
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
-
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
14AC3409

RoHS

Each
1+$1.210
10+$0.636
25+$0.619
50+$0.602
100+$0.587
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 10%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
9mm
17.5mm
-
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
92AC6025

RoHS

Date/Lot Code

Each
1+$1.380
10+$0.722
25+$0.702
50+$0.684
100+$0.665
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
100pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
-
6.366ohm
18mm
4mm
10mm
-
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
1-25 of 385 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK