0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
13M3935

RoHS

Each
1+$25.180
10+$21.410
25+$19.390
50+$17.870
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
330V
600V
PC Pin
100V/µs
0.008ohm
0.91mm
31.75mm
23.11mm
40L Series
-55°C
105°C
13M3931

RoHS

Each
1+$29.180
10+$24.800
25+$22.470
50+$20.720
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
250V
400V
PC Pin
70V/µs
0.008ohm
0.83mm
31.75mm
21.08mm
40L Series
-55°C
105°C
13M3938

RoHS

Each
1+$15.610
10+$13.280
25+$12.030
50+$11.080
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
330V
600V
PC Pin
100V/µs
0.013ohm
0.69mm
31.75mm
17.55mm
40L Series
-55°C
105°C
13M3930

RoHS

Each
1+$13.710
10+$12.060
25+$10.960
50+$10.620
100+$10.290
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
250V
400V
PC Pin
70V/µs
0.011ohm
0.59mm
31.75mm
14.99mm
40L Series
-55°C
105°C
13M3932

RoHS

Each
25+$28.040
50+$26.020
100+$22.930
250+$21.840
500+$20.300
Metallized PP
Axial Leaded
3.3µF
± 10%
Snubber
Through Hole
250V
400V
PC Pin
70V/µs
0.007ohm
0.93mm
31.75mm
23.62mm
40L Series
-55°C
105°C
13M3934

RoHS

Each
25+$9.290
50+$9.010
100+$8.710
250+$7.550
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
250V
400V
PC Pin
70V/µs
0.021ohm
0.47mm
31.75mm
11.94mm
40L Series
-55°C
105°C
46F1223

RoHS

Each
25+$17.480
50+$17.110
100+$16.740
250+$16.380
500+$15.460
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
250V
400V
PC Pin
70V/µs
0.009ohm
0.69mm
31.75mm
17.55mm
40L Series
-55°C
105°C
46F1229

RoHS

Each
25+$17.550
50+$15.390
100+$14.320
250+$13.820
500+$12.850
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
330V
600V
PC Pin
-
0.01ohm
0.79mm
31.75mm
20.06mm
40L Series
-55°C
105°C
88F2744

RoHS

Each
25+$18.320
50+$16.070
100+$14.950
250+$14.430
500+$13.420
Metallized PP
Axial Leaded
2µF
± 10%
Snubber
Through Hole
250V
400V
PC Pin
70V/µs
0.009ohm
0.69mm
31.75mm
17.55mm
40L Series
-55°C
105°C
94H6953

RoHS

Each
25+$10.920
50+$10.010
100+$8.910
500+$8.120
1000+$7.160
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
250V
400V
PC Pin
100V/µs
0.013ohm
0.79mm
31.75mm
13.46mm
40L Series
-55°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK