0
0 Items$0.00

Power Film Capacitors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K5402

RoHS

Date/Lot Code

Each
1+$7.870
10+$7.110
25+$6.690
50+$6.250
100+$5.690
More Pricing...
Double Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
65A
5.6A
0.009ohm
13.5mm
34mm
-
34mm
940C Series
-55°C
105°C
66K5420

RoHS

Date/Lot Code

Each
1+$9.680
10+$6.620
25+$6.380
50+$6.150
100+$5.550
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
400V
1kV
PC Pin
2.283kV/µs
228A
6.6A
0.008ohm
16mm
34mm
-
34mm
942C Series
-55°C
105°C
66K5388

RoHS

Date/Lot Code

Each
1+$8.520
10+$6.010
25+$5.860
50+$5.700
100+$5.450
More Pricing...
Double Metallized PP
Axial Leaded
0.047µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
1.712kV/µs
80A
5.2A
0.012ohm
15mm
34mm
-
34mm
940C Series
-55°C
105°C
66K5372

RoHS

Date/Lot Code

Each
1+$12.710
10+$9.070
25+$8.900
50+$8.720
100+$8.500
More Pricing...
Double Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
1.6kV
PC Pin
1.427kV/µs
214A
9.9A
0.005ohm
21.5mm
34mm
-
34mm
940C Series
-55°C
105°C
30K6664

RoHS

Each
1+$10.430
10+$7.450
25+$7.270
50+$7.090
100+$6.790
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
1.2kV/µs
-
-
-
19.5mm
34mm
-
-
PPA Series
-55°C
85°C
66K5379

RoHS

Date/Lot Code

Each
1+$11.490
10+$8.010
25+$7.910
50+$7.800
100+$7.700
More Pricing...
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
1.712kV/µs
171A
8.3A
0.007ohm
21mm
34mm
-
34mm
940C Series
-55°C
105°C
66K5404

RoHS

Date/Lot Code

Each
1+$10.610
10+$7.650
25+$7.480
50+$7.300
100+$7.010
More Pricing...
Double Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
134A
8.1A
0.006ohm
18mm
34mm
-
34mm
940C Series
-55°C
105°C
66K5401

RoHS

Date/Lot Code

Each
1+$7.790
10+$5.430
25+$5.290
50+$5.150
100+$4.910
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
43A
4.4A
0.012ohm
11.5mm
34mm
-
34mm
940C Series
-55°C
105°C
66K5373

RoHS

Date/Lot Code

Each
1+$14.030
10+$13.460
25+$12.010
50+$11.350
100+$10.320
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
1.427kV/µs
314A
9.3A
0.007ohm
25.5mm
34mm
-
34mm
940C Series
-55°C
105°C
77AH4645

RoHS

Each
1+$5.520
100+$4.560
250+$4.190
500+$3.910
1000+$3.690
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
800V/µs
376A
11.7A
5000µohm
-
34mm
25mm
-
MP SI Series
-40°C
85°C
77AH4637

RoHS

Each
1+$4.440
100+$3.650
250+$3.370
500+$3.140
1000+$2.970
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
1kV/µs
220A
10.2A
6000µohm
-
34mm
19mm
-
MP SI Series
-40°C
85°C
77AH4636

RoHS

Each
1+$3.770
100+$3.110
250+$2.850
500+$2.670
1000+$2.510
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
800V/µs
176A
8A
6000µohm
-
34mm
18mm
-
MP SI Series
-40°C
85°C
77AH4644

RoHS

Each
1+$4.440
100+$3.650
250+$3.370
500+$3.140
1000+$2.970
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
800V/µs
264A
9.4A
5000µohm
-
34mm
20mm
-
MP SI Series
-40°C
85°C
77AH4665

RoHS

Each
1+$6.090
100+$5.020
250+$4.620
500+$4.310
1000+$4.060
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
700V/µs
329A
10.8A
5000µohm
-
34mm
23.5mm
-
MP SI Series
-55°C
105°C
77AH4640

RoHS

Each
1+$3.180
100+$2.620
250+$2.410
500+$2.250
1000+$2.120
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
800V/µs
176A
8A
6000µohm
-
34mm
18mm
-
MP SI Series
-40°C
85°C
77AH4666

RoHS

Each
1+$6.640
100+$5.470
250+$5.040
500+$4.700
1000+$4.430
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
700V/µs
476A
13.3A
4000µohm
-
34mm
27mm
-
MP SI Series
-55°C
105°C
77AH4641

RoHS

Each
1+$5.110
100+$4.210
250+$3.880
500+$3.610
1000+$3.410
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
800V/µs
264A
9.4A
5000µohm
-
34mm
23mm
-
MP SI Series
-40°C
85°C
77AH4678

RoHS

Each
1+$6.460
100+$5.310
250+$4.900
500+$4.570
1000+$4.300
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
1.4kV/µs
210A
11.2A
5000µohm
-
34mm
24mm
-
MP SI Series
-55°C
105°C
77AH4675

RoHS

Each
1+$7.450
100+$6.130
250+$5.640
500+$5.260
1000+$4.960
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
850V/µs
578A
13.1A
5000µohm
-
34mm
30.5mm
-
MP SI Series
-55°C
105°C
77AH4679

RoHS

Each
1+$6.270
100+$5.170
250+$4.750
500+$4.440
1000+$4.180
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
1.15kV/µs
253A
9.2A
7000µohm
-
34mm
23.5mm
-
MP SI Series
-55°C
105°C
77AH4670

RoHS

Each
1+$4.970
100+$4.090
250+$3.770
500+$3.510
1000+$3.310
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
850V/µs
187A
8.2A
7000µohm
-
34mm
20mm
-
MP SI Series
-55°C
105°C
77AH4635

RoHS

Each
1+$3.670
100+$3.020
250+$2.780
500+$2.590
1000+$2.450
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
1.1kV/µs
165A
10A
7000µohm
-
34mm
21mm
-
MP SI Series
-40°C
85°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK