0
0 Items$0.00

Power Film Capacitors :

132 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7721

RoHS

Each
1+$15.320
10+$12.100
25+$11.460
50+$10.820
100+$10.220
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
69AH7740

RoHS

Each
1+$23.190
10+$18.780
25+$17.910
50+$17.030
100+$16.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
53M8383

RoHS

Each
1+$14.630
10+$11.150
25+$10.070
50+$8.980
100+$7.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
37.5mm
45V/µs
-
-
-
41mm
18mm
32.5mm
MKP1840M Series
-55°C
100°C
-
69AH7702

RoHS

Each
1+$10.280
10+$7.900
25+$7.430
50+$6.970
100+$6.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7700

RoHS

Each
1+$9.660
10+$7.410
25+$6.950
50+$6.500
100+$5.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7701

RoHS

Date/Lot Code

Each
1+$10.280
10+$7.450
25+$7.130
50+$6.820
100+$6.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7813

RoHS

Each
1+$10.750
10+$8.300
25+$7.820
50+$7.320
100+$6.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7715

RoHS

Each
1+$9.830
10+$7.570
25+$7.500
50+$7.440
100+$6.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
69AH7725

RoHS

Each
1+$18.570
10+$14.850
25+$14.110
50+$13.360
100+$12.670
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7728

RoHS

Each
1+$13.430
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7775

RoHS

Each
1+$12.960
10+$10.140
25+$9.570
50+$9.000
100+$8.470
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
69AH7814

RoHS

Each
1+$6.930
10+$6.870
25+$6.820
50+$6.770
100+$6.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7736

RoHS

Each
1+$15.630
10+$15.560
25+$15.500
50+$15.450
100+$15.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
6200µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7717

RoHS

Each
1+$11.390
10+$8.820
25+$8.300
50+$7.800
100+$6.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7726

RoHS

Each
1+$18.570
10+$14.840
25+$13.930
50+$13.040
100+$12.000
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6617

RoHS

Each
1+$16.240
10+$12.890
25+$12.220
50+$11.550
100+$10.930
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
72AK6584

RoHS

Each
1+$12.140
10+$9.460
25+$8.930
50+$8.390
100+$7.790
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6612

RoHS

Each
1+$13.640
10+$10.710
25+$10.120
50+$9.550
100+$9.010
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6553

RoHS

Each
1+$16.850
10+$13.360
25+$12.690
50+$12.030
100+$11.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
72AK6642

RoHS

Each
1+$29.280
10+$24.060
25+$23.020
50+$21.980
100+$21.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6548

RoHS

Each
1+$9.690
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6571

RoHS

Each
1+$7.840
10+$5.940
25+$5.550
50+$5.170
100+$4.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
72AK6563

RoHS

Each
1+$6.760
10+$5.200
25+$4.840
50+$4.480
100+$4.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
72AK6583

RoHS

Each
1+$12.140
10+$9.460
25+$8.900
50+$8.330
100+$7.790
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
72AK6576

RoHS

Date/Lot Code

Each
1+$8.830
10+$6.750
25+$6.310
50+$5.900
100+$5.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-25 of 132 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK