0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K5447

RoHS

Date/Lot Code

Each
1+$19.030
10+$13.650
25+$13.490
50+$13.320
100+$12.880
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
2kV
PC Pin
2.879kV/µs
432A
13.5A
0.005ohm
29.5mm
46mm
-
46mm
942C Series
-55°C
105°C
66K5375

RoHS

Date/Lot Code

Each
1+$20.370
10+$15.490
25+$15.200
50+$14.890
100+$14.400
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
800V/µs
376A
11.8A
0.006ohm
27.5mm
46mm
-
46mm
940C Series
-55°C
105°C
66K5383

RoHS

Date/Lot Code

Each
1+$24.750
10+$19.240
25+$18.910
50+$18.560
100+$18.020
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
960V/µs
451A
13A
0.006ohm
32mm
46mm
-
46mm
940C Series
-55°C
105°C
66K5367

RoHS

Date/Lot Code

Each
1+$16.070
10+$15.420
25+$13.770
50+$13.000
100+$11.820
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
640V/µs
301A
9.8A
0.007ohm
23mm
46mm
-
46mm
940C Series
-55°C
105°C
77AH4686

RoHS

Each
1+$7.910
100+$6.520
250+$5.990
500+$5.590
1000+$5.270
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
650V/µs
442A
13.2A
6000µohm
-
46mm
31mm
-
MP SI Series
-55°C
105°C
77AH4653

RoHS

Each
1+$5.740
100+$4.740
250+$4.350
500+$4.070
1000+$3.820
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
500V/µs
340A
13.8A
4000µohm
-
46mm
25mm
-
MP SI Series
-40°C
85°C
77AH4657

RoHS

Each
1+$7.330
100+$6.040
250+$5.560
500+$5.180
1000+$4.880
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
500V/µs
500A
14.4A
3000µohm
-
46mm
33mm
-
MP SI Series
-40°C
85°C
77AH4639

RoHS

Each
1+$7.970
100+$6.570
250+$6.040
500+$5.640
1000+$5.310
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
950V/µs
209A
11A
6000µohm
-
46mm
27mm
-
MP SI Series
-40°C
85°C
77AH4647

RoHS

Each
1+$6.840
100+$5.640
250+$5.180
500+$4.840
1000+$4.570
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
900V/µs
423A
13.8A
6000µohm
-
46mm
28.5mm
-
MP SI Series
-40°C
85°C
77AH4651

RoHS

Each
1+$7.350
100+$6.060
250+$5.570
500+$5.200
1000+$4.900
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
800V/µs
544A
13.6A
5000µohm
-
46mm
29mm
-
MP SI Series
-40°C
85°C
77AH4646

RoHS

Each
1+$6.310
100+$5.210
250+$4.800
500+$4.470
1000+$4.210
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
800V/µs
376A
11.7A
5000µohm
-
46mm
25.5mm
-
MP SI Series
-40°C
85°C
77AH4643

RoHS

Each
1+$6.230
100+$5.140
250+$4.730
500+$4.410
1000+$4.150
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
900V/µs
297A
12A
6000µohm
-
46mm
23mm
-
MP SI Series
-40°C
85°C
77AH4650

RoHS

Each
1+$6.820
100+$5.610
250+$5.170
500+$4.810
1000+$4.540
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
500V/µs
340A
13.8A
4000µohm
-
46mm
25mm
-
MP SI Series
-40°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK