42L Series Power Film Capacitors :
25 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(25)
Product Range
=42L Series
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(25)
Capacitor Case / Package
(25)
Capacitance
(1)
(1)
(1)
(2)
(2)
(1)
(3)
(2)
Capacitance Tolerance
(25)
Typical Applications
(25)
Capacitor Mounting
(25)
Voltage(AC)
(4)
(6)
(9)
(6)
Voltage(DC)
(4)
(6)
(9)
(6)
Capacitor Terminals
(25)
Packaging
(25)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$25.110 10+$21.340 25+$19.340 50+$17.820 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.75kV/µs | 80A | 5A | 0.0152ohm | 14.5mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$92.060 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1kV/µs | 330A | 11A | 0.0039ohm | 28.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$19.830 | Metallized PP | Axial Leaded | 0.01µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 2.75kV/µs | 28A | 2A | 0.0616ohm | 12mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$44.610 50+$43.830 100+$43.050 250+$42.270 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 450V | 850V | PC Pin | 300V/µs | 140A | 9A | 0.0035ohm | 17mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 1000+$104.980 | Metallized PP | Axial Leaded | 1.5µF | ± 5% | Snubber | Through Hole | 450V | 850V | PC Pin | 200V/µs | 300A | 11A | 0.0023ohm | 24.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$27.640 50+$25.470 | Metallized PP | Axial Leaded | 0.068µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.75kV/µs | 120A | 7A | 0.0108ohm | 17mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$49.540 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 305A | 9A | 0.0036ohm | 23mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$14.110 | Metallized PP | Axial Leaded | 0.033µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.75kV/µs | 58A | 4A | 0.0214ohm | 12.5mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$26.220 50+$23.870 100+$23.370 250+$21.970 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.75kV/µs | 175A | 9A | 0.0076ohm | 20.5mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$88.630 50+$87.060 100+$85.520 250+$83.960 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 1.6kV/µs | 75A | 6A | 0.0179ohm | 18.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$78.480 50+$77.110 100+$75.730 250+$74.360 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1kV/µs | 220A | 9A | 0.0054ohm | 23.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$89.880 50+$88.030 100+$82.710 | Metallized PP | Axial Leaded | 0.56µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 650V/µs | 365A | 11A | 0.0039ohm | 29mm | 55mm | 55mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$60.720 50+$59.440 100+$56.020 | Metallized PP | Axial Leaded | 0.68µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 440A | 11A | 0.0027ohm | 27.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$64.080 50+$62.780 100+$58.970 | Metallized PP | Axial Leaded | 1µF | ± 5% | Snubber | Through Hole | 450V | 850V | PC Pin | 200V/µs | 200A | 9A | 0.0031ohm | 20.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$33.160 50+$32.570 100+$32.000 250+$31.420 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 2.75kV/µs | 60A | 4A | 0.0284ohm | 16.5mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$118.640 | Metallized PP | Axial Leaded | 1µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 650A | 11A | 0.0023ohm | 33.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$90.920 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 1.6kV/µs | 160A | 11A | 0.0088ohm | 26.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$33.340 50+$30.360 100+$29.690 250+$27.930 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 1.1kV/µs | 240A | 9A | 0.0045ohm | 20.5mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$31.570 50+$30.430 | Metallized PP | Axial Leaded | 0.033µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 2.75kV/µs | 90A | 5A | 0.0192ohm | 20mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$23.130 50+$21.060 100+$20.620 250+$19.390 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 1.1kV/µs | 165A | 9A | 0.0061ohm | 17mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$22.080 50+$19.370 100+$18.000 250+$17.390 500+$16.160 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 1.1kV/µs | 110A | 7A | 0.0087ohm | 14mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$34.170 50+$33.560 100+$32.960 250+$32.360 | Metallized PP | Axial Leaded | 0.015µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 2.75kV/µs | 41A | 3A | 0.0413ohm | 14mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$112.250 50+$110.590 100+$108.120 | Metallized PP | Axial Leaded | 2.5µF | ± 5% | Snubber | Through Hole | 450V | 850V | PC Pin | 200V/µs | 500A | 11A | 0.0019ohm | 31.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$27.860 50+$25.470 100+$24.910 250+$24.180 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1kV/µs | 150A | 9A | 0.0074ohm | 19.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$113.620 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1kV/µs | 470A | 11A | 0.0031ohm | 33.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||