B32642B Series Power Film Capacitors :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=B32642B ...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(6)
Capacitor Case / Package
(6)
Capacitance
(1)
(2)
(1)
(2)
Capacitance Tolerance
(2)
(4)
Typical Applications
(6)
Capacitor Mounting
(6)
Voltage(AC)
(2)
(4)
Voltage(DC)
(2)
(4)
Humidity Rating
(2)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+$2.060 10+$1.660 25+$1.530 50+$1.420 100+$1.280 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | 18mm | 8.5mm | 14.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+$1.250 25+$1.160 50+$1.070 100+$0.962 500+$0.862 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | 18mm | 7mm | 12.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+$1.150 25+$1.040 50+$0.928 100+$0.811 500+$0.709 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | 18mm | 6mm | 12mm | B32642B Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 5+$1.920 10+$1.550 25+$1.440 50+$1.320 100+$1.190 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 3.7A | 0.013ohm | 18mm | 8.5mm | 14.5mm | B32642B Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$2.580 10+$2.170 25+$2.030 50+$1.880 100+$1.710 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 4.8A | 7000µohm | 18mm | 11mm | 18.5mm | B32642B Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$1.330 10+$0.983 25+$0.889 50+$0.794 100+$0.693 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | 18mm | 5mm | 10.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | ||||||