B32672L Series Power Film Capacitors:
23 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.410 25+ $0.399 50+ $0.390 100+ $0.378 500+ $0.324 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Through Hole | 200V | 420V | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.180 10+ $0.637 25+ $0.620 50+ $0.605 100+ $0.588 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.080 10+ $0.604 25+ $0.590 50+ $0.574 100+ $0.561 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.533 25+ $0.519 50+ $0.505 100+ $0.491 500+ $0.423 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 7mm | 12.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.588 25+ $0.526 50+ $0.465 100+ $0.427 500+ $0.363 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.360 10+ $0.747 25+ $0.730 50+ $0.713 100+ $0.695 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Through Hole | 500V | 1.3kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.576 25+ $0.515 50+ $0.454 100+ $0.416 500+ $0.353 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.455 25+ $0.442 50+ $0.430 100+ $0.417 500+ $0.355 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.449 25+ $0.437 50+ $0.424 100+ $0.412 500+ $0.349 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.490 25+ $0.477 50+ $0.463 100+ $0.451 500+ $0.387 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.760 10+ $1.210 25+ $1.100 50+ $0.987 100+ $0.919 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.576 25+ $0.515 50+ $0.454 100+ $0.416 500+ $0.353 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6200pF | ± 5% | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.659 25+ $0.591 50+ $0.524 100+ $0.481 500+ $0.412 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 6mm | 11mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.588 25+ $0.526 50+ $0.465 100+ $0.427 500+ $0.363 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.890 10+ $1.310 25+ $1.190 50+ $1.070 100+ $0.998 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.588 25+ $0.526 50+ $0.465 100+ $0.427 500+ $0.363 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.450 10+ $0.812 25+ $0.793 50+ $0.773 100+ $0.754 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 2560+ $0.738 5120+ $0.719 10240+ $0.680 15360+ $0.673 25600+ $0.668 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
78AK3211 RoHS | Each | 1+ $1.750 10+ $0.975 25+ $0.952 50+ $0.931 100+ $0.909 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $0.486 25+ $0.473 50+ $0.460 100+ $0.448 500+ $0.383 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.435 25+ $0.423 50+ $0.410 100+ $0.398 500+ $0.338 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.772 25+ $0.700 50+ $0.626 100+ $0.554 500+ $0.467 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.290 10+ $0.864 25+ $0.780 50+ $0.697 100+ $0.645 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||