B32672P Series Power Film Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.580 10+ $2.190 25+ $2.090 50+ $2.010 100+ $1.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 11mm | 18.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.980 10+ $1.130 25+ $1.080 50+ $1.020 100+ $0.962 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 180V/µs | 18mm | 11mm | 18.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.310 10+ $1.340 25+ $1.310 50+ $1.280 100+ $1.260 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 7mm | 12.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.010 10+ $1.210 25+ $1.180 50+ $1.150 100+ $1.130 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 6mm | 12mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.740 10+ $1.040 25+ $1.010 50+ $0.983 100+ $0.960 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 180V/µs | 18mm | 8mm | 14mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.160 10+ $1.910 25+ $1.870 50+ $1.840 100+ $1.800 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 9mm | 17.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.080 10+ $1.220 25+ $1.200 50+ $1.170 100+ $1.150 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 9mm | 17.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.616 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 5mm | 10.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 |