B32701P Series Power Film Capacitors :
5 Products FoundB32701P Series TDK Power Film Capacitors
TDK Corporation (TSE:6762) introduces the B3270xP, a series of ultra-small, metallized polypropylene (MKP) film capacitors tailored for power factor correction (PFC) stages in power supplies for consumer electronics. With their compact design and self-healing properties, these components are engineered for use in adapters and power supplies for devices such as laptops and gaming consoles. Their minimized footprint addresses the increasing demand for space-efficient solutions in high-density circuit designs. The B3270xP series is available in three lead spacing variants – 10 mm (B32701P), 15 mm (B32702P), and 22.5 mm (B32703P) – with rated DC voltages of 450 V, capacitance values ranging from 0.47 µF to 2.2 µF, and an ESR of 10 mΩ to 25 mΩ at 100 kHz. These capacitors operate up to a +110°C case temperature (with voltage derating above +85°C), delivering consistent performance over a service life of 50,000 hours at rated voltage and +85 °C. In addition, they exhibit a dissipation factor tan δ of up to 1.0 ∙ 10⁻³ at 1 kHz.
- Very compact design
- Very small dimensions
- High voltage capability
- Excellent self-healing property
- Halogen free capacitors available on request
- RoHS-compatible
All Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=B32701P ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(5)
Capacitor Case / Package
(5)
Capacitance
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(5)
Typical Applications
(5)
Capacitor Mounting
(5)
Voltage(DC)
(5)
Humidity Rating
(5)
Capacitor Terminals
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$1.170 10+$0.596 25+$0.581 50+$0.564 100+$0.549 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 6mm | 12mm | B32701P Series | -40°C | 110°C | ||||||
Each | 1+$2.270 10+$1.570 25+$1.420 50+$1.270 100+$1.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 9.5mm | 19.5mm | B32701P Series | -40°C | 110°C | ||||||
Each | 1+$1.050 10+$0.525 25+$0.510 50+$0.495 100+$0.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 5mm | 11mm | B32701P Series | -40°C | 110°C | ||||||
Each | 1+$1.340 10+$0.706 25+$0.687 50+$0.668 100+$0.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 7mm | 16mm | B32701P Series | -40°C | 110°C | ||||||
Each | 1+$2.040 10+$1.120 25+$1.090 50+$1.060 100+$1.040 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 8mm | 17.5mm | B32701P Series | -40°C | 110°C | ||||||