B32776H Series Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
Product Range
=B32776H ...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(10)
Capacitor Case / Package
(1)
(9)
Capacitance
(1)
(1)
(3)
(2)
(2)
(1)
Capacitance Tolerance
(8)
(2)
Typical Applications
(10)
Capacitor Mounting
(10)
Voltage(DC)
(2)
(2)
(4)
(2)
Humidity Rating
(10)
Capacitor Terminals
(10)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.650 10+$6.020 25+$5.650 50+$5.270 100+$4.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 9.2A | 0.0112ohm | 42mm | 18mm | 32.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$12.880 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 22.5A | 3500µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$13.290 10+$12.790 25+$11.390 50+$10.710 100+$9.780 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 16.5A | 6800µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$12.940 10+$12.460 25+$11.080 50+$10.420 100+$9.510 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$9.150 10+$8.290 25+$7.760 50+$7.260 100+$6.610 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 11.5A | 8800µohm | 42mm | 20mm | 39.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$10.040 10+$9.660 25+$8.590 50+$8.080 100+$7.380 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 14A | 7600µohm | 42mm | 28mm | 42.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$9.000 10+$8.150 25+$7.640 50+$7.150 100+$6.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 8.8A | 0.012ohm | 42mm | 18mm | 32.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$10.570 10+$10.180 25+$9.050 50+$8.510 100+$7.770 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 16A | 6400µohm | 42mm | 30mm | 45mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$9.470 10+$9.120 25+$8.120 50+$7.640 100+$6.970 More Pricing... | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 11A | 0.0116ohm | 42mm | 28mm | 37mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$12.320 10+$11.860 25+$10.550 50+$9.910 100+$9.070 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||