EZPV Series Power Film Capacitors :
270 Products FoundPanasonic Film capacitor EZPV Series
Panasonic's EZPV Series Metallized Polypropylene Plastic Film Capacitors are recommended for DC linkage applications within various industries. The EZPV Series parts offer 600, 700, 800, 1000, and 1100 V.DC options in small package sizes.
- High Safety (with safety function)
- Long product life, High reliability
- Low loss, Low ESR
- Flame retardant (Case and sealing resin)
- AEC-Q200 compliant (For automotive part No.)
- RoHS compliant
All Filters
(1 Applied)
Expand Filters
Manufacturer
(270)
Product Range
=EZPV Ser...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(270)
Capacitor Case / Package
(62)
(208)
Capacitance
(3)
(4)
(4)
(4)
(4)
(4)
(8)
(16)
Capacitance Tolerance
(270)
Typical Applications
(270)
Capacitor Mounting
(270)
Voltage(DC)
(61)
(70)
(60)
(41)
(38)
Capacitor Terminals
(1)
(269)
Lead Spacing
(50)
(137)
(83)
Packaging
(270)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$39.610 10+$33.060 25+$31.720 50+$30.400 100+$29.610 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 27.5A | 5100µohm | 57mm | 40mm | 51.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$33.500 10+$27.720 25+$26.550 50+$25.390 100+$24.660 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 6200µohm | 57.5mm | 35mm | 56mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$15.320 10+$12.100 25+$11.460 50+$10.820 100+$10.220 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 9600µohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$23.190 10+$18.780 25+$17.910 50+$17.030 100+$16.480 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 5300µohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$37.100 10+$32.880 25+$31.570 50+$30.280 100+$29.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 4800µohm | 57.5mm | 35mm | 56mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$10.280 10+$7.900 25+$7.430 50+$6.970 100+$6.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$10.820 10+$8.440 25+$7.900 50+$7.360 100+$6.680 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$37.100 10+$32.880 25+$31.570 50+$30.280 100+$29.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 4800µohm | 57.5mm | 35mm | 56mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$16.450 10+$14.200 25+$13.830 50+$13.470 100+$12.990 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 1kA | 18.7A | 6500µohm | 41.5mm | 27.5mm | 42mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$9.660 10+$7.410 25+$6.950 50+$6.500 100+$5.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$10.280 10+$7.450 25+$7.130 50+$6.820 100+$6.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$24.510 10+$20.310 25+$19.370 50+$18.440 100+$17.920 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 9900µohm | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$10.750 10+$8.300 25+$7.820 50+$7.320 100+$6.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$9.830 10+$7.570 25+$7.500 50+$7.440 100+$6.760 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$28.330 10+$22.050 25+$22.040 100+$21.350 250+$21.270 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$19.190 10+$15.360 25+$14.600 50+$13.850 100+$13.140 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 600A | 16.9A | 8400µohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$18.570 10+$14.850 25+$14.110 50+$13.360 100+$12.670 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 8200µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$10.570 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$13.430 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 7100µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$12.960 10+$10.140 25+$9.570 50+$9.000 100+$8.470 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$12.920 10+$10.190 25+$9.650 50+$9.110 100+$8.590 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$6.930 10+$6.870 25+$6.820 50+$6.770 100+$6.720 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$15.630 10+$15.560 25+$15.500 50+$15.450 100+$15.390 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 1.125kA | 20.1A | 6200µohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$12.120 10+$9.510 25+$8.960 50+$8.400 100+$7.700 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$20.160 10+$16.180 25+$15.410 50+$14.610 100+$13.880 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 7600µohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | ||||||