MP HMEF Series Power Film Capacitors :
30 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(30)
Product Range
=MP HMEF ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(30)
Capacitor Case / Package
(30)
Capacitance
(2)
(2)
(2)
(1)
(1)
(3)
(3)
(3)
Capacitance Tolerance
(30)
Typical Applications
(30)
Capacitor Mounting
(30)
Voltage(DC)
(9)
(12)
(9)
Capacitor Terminals
(30)
Lead Spacing
(15)
(9)
(6)
Packaging
(30)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$0.466 250+$0.315 500+$0.261 1000+$0.209 5000+$0.176 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 10mm | 20V/µs | 12mm | 6.5mm | 12mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.574 250+$0.386 500+$0.322 1000+$0.256 5000+$0.216 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 15mm | 20V/µs | 18mm | 8.5mm | 13.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.321 10+$0.190 25+$0.160 50+$0.131 100+$0.105 More Pricing... | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 10mm | 20V/µs | 12mm | 5mm | 9mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.379 10+$0.203 25+$0.169 50+$0.133 100+$0.094 More Pricing... | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 10mm | 20V/µs | 12mm | 4mm | 7.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$1.660 10+$1.210 25+$1.090 50+$0.968 100+$0.841 More Pricing... | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 22.5mm | 8V/µs | 25mm | 10mm | 17mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$1.750 10+$1.380 25+$1.280 50+$1.180 100+$1.060 More Pricing... | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 22.5mm | 8V/µs | 25mm | 11.5mm | 20mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.521 10+$0.280 25+$0.231 50+$0.185 100+$0.129 More Pricing... | Metallized PET | Radial | 0.068µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 5mm | 9mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.547 250+$0.375 500+$0.317 1000+$0.256 5000+$0.219 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 15mm | 12V/µs | 18mm | 7mm | 14mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.498 10+$0.267 25+$0.222 50+$0.176 100+$0.124 More Pricing... | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 5.5mm | 10mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$1.660 10+$1.210 25+$1.090 50+$0.968 100+$0.841 More Pricing... | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 22.5mm | 12V/µs | 25mm | 15mm | 25mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.775 10+$0.568 25+$0.511 50+$0.456 100+$0.395 More Pricing... | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 22.5mm | 12V/µs | 25mm | 10mm | 18.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.498 10+$0.267 25+$0.222 50+$0.176 100+$0.124 More Pricing... | Metallized PET | Radial | 0.047µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 4mm | 8mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.829 250+$0.571 500+$0.481 1000+$0.389 5000+$0.332 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 15mm | 25V/µs | 18mm | 9mm | 16mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.885 10+$0.649 25+$0.584 50+$0.520 100+$0.450 More Pricing... | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 15mm | 12V/µs | 18mm | 10.5mm | 17.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.880 250+$0.605 500+$0.510 1000+$0.412 5000+$0.354 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 22.5mm | 10V/µs | 25mm | 6.5mm | 15mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.392 10+$0.237 25+$0.202 50+$0.166 100+$0.136 More Pricing... | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 15mm | 25V/µs | 18mm | 5mm | 10mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.331 10+$0.200 25+$0.170 50+$0.141 100+$0.115 More Pricing... | Metallized PET | Radial | 0.022µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 10mm | 40V/µs | 12mm | 7mm | 11mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.426 10+$0.227 25+$0.189 50+$0.149 100+$0.105 More Pricing... | Metallized PET | Radial | 0.01µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 4mm | 7.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.498 10+$0.267 25+$0.222 50+$0.176 100+$0.124 More Pricing... | Metallized PET | Radial | 0.033µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 4mm | 7.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.699 250+$0.480 500+$0.405 1000+$0.328 5000+$0.280 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 15mm | 25V/µs | 18mm | 8.5mm | 13.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.320 10+$0.193 25+$0.165 50+$0.136 100+$0.112 More Pricing... | Metallized PET | Radial | 0.033µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 10mm | 40V/µs | 12mm | 7.5mm | 11.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.797 10+$0.585 25+$0.525 50+$0.469 100+$0.406 More Pricing... | Metallized PET | Radial | 1.5µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 22.5mm | 10V/µs | 25mm | 8.5mm | 17mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.464 10+$0.281 25+$0.239 50+$0.197 100+$0.162 More Pricing... | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 10mm | 20V/µs | 12mm | 5.5mm | 11mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.450 10+$0.271 25+$0.231 50+$0.190 100+$0.156 More Pricing... | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 7mm | 11mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+$0.596 10+$0.361 25+$0.307 50+$0.253 100+$0.209 More Pricing... | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 7.5mm | 12.5mm | MP HMEF Series | -40°C | 105°C | ||||||