MP HMPP Series Power Film Capacitors :
48 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(48)
Product Range
=MP HMPP ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(48)
Capacitor Case / Package
(48)
Capacitance
(1)
(3)
(1)
(2)
(3)
(3)
(4)
(2)
Capacitance Tolerance
(48)
Typical Applications
(48)
Capacitor Mounting
(48)
Voltage(DC)
(20)
(14)
(14)
Capacitor Terminals
(48)
Lead Spacing
(22)
(15)
(11)
Packaging
(48)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$0.419 10+$0.220 25+$0.182 50+$0.142 100+$0.098 More Pricing... | Metallized PP | Radial | 6800pF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 10mm | 560V/µs | 12mm | 4mm | 7.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.648 250+$0.444 500+$0.375 1000+$0.304 5000+$0.260 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 15mm | 310V/µs | 18mm | 8.5mm | 14.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.426 10+$0.227 25+$0.189 50+$0.149 100+$0.105 More Pricing... | Metallized PP | Radial | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 10mm | 560V/µs | 12mm | 4.5mm | 8mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.426 10+$0.227 25+$0.189 50+$0.149 100+$0.105 More Pricing... | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 10mm | 1.2kV/µs | 12mm | 4mm | 8mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.450 10+$0.241 25+$0.200 50+$0.159 100+$0.111 More Pricing... | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 15mm | 310V/µs | 18mm | 5mm | 8mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.723 10+$0.530 25+$0.477 50+$0.425 100+$0.369 More Pricing... | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 10.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.371 10+$0.224 25+$0.190 50+$0.158 100+$0.129 More Pricing... | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 10mm | 780V/µs | 12mm | 7.5mm | 11.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.679 10+$0.498 25+$0.449 50+$0.399 100+$0.346 More Pricing... | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 10mm | 780V/µs | 12mm | 5.5mm | 9mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$1.820 10+$1.450 25+$1.340 50+$1.230 100+$1.110 More Pricing... | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 18mm | 28mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.423 10+$0.226 25+$0.187 50+$0.149 100+$0.104 More Pricing... | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 10mm | 780V/µs | 12mm | 4.5mm | 8mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.426 10+$0.227 25+$0.189 50+$0.149 100+$0.105 More Pricing... | Metallized PP | Radial | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 10mm | 560V/µs | 12mm | 4.5mm | 8mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.937 10+$0.686 25+$0.618 50+$0.550 100+$0.477 More Pricing... | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 22.5mm | 130V/µs | 25mm | 9.5mm | 18mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.588 250+$0.405 500+$0.341 1000+$0.275 5000+$0.236 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 7mm | 14mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.988 10+$0.726 25+$0.653 50+$0.581 100+$0.504 More Pricing... | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 13mm | 20mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.910 250+$0.626 500+$0.527 1000+$0.426 5000+$0.365 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 15mm | 310V/µs | 18mm | 11.5mm | 17mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.320 10+$0.193 25+$0.165 50+$0.136 100+$0.112 More Pricing... | Metallized PP | Radial | 0.068µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 10mm | 1.2kV/µs | 12mm | 5.5mm | 9mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.537 250+$0.369 500+$0.311 1000+$0.251 5000+$0.216 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 15mm | 310V/µs | 18mm | 8mm | 13mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.577 250+$0.396 500+$0.334 1000+$0.270 5000+$0.231 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 15mm | 900V/µs | 18mm | 8mm | 13.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.466 250+$0.320 500+$0.270 1000+$0.219 5000+$0.187 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 15mm | 310V/µs | 18mm | 8mm | 14mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.426 10+$0.227 25+$0.189 50+$0.149 100+$0.105 More Pricing... | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 10mm | 560V/µs | 12mm | 4mm | 7.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.738 10+$0.541 25+$0.487 50+$0.433 100+$0.376 More Pricing... | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 15mm | 310V/µs | 18mm | 13mm | 21.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.320 10+$0.193 25+$0.165 50+$0.136 100+$0.112 More Pricing... | Metallized PP | Radial | 0.15µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 10mm | 780V/µs | 12mm | 6.5mm | 10mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.426 10+$0.227 25+$0.189 50+$0.149 100+$0.105 More Pricing... | Metallized PP | Radial | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 10mm | 560V/µs | 12mm | 4.5mm | 8mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.699 250+$0.480 500+$0.405 1000+$0.328 5000+$0.280 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 8.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+$0.825 10+$0.605 25+$0.544 50+$0.484 100+$0.420 More Pricing... | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 22.5mm | 130V/µs | 25mm | 10.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | ||||||