WCAP-FTDB Series Power Film Capacitors :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Product Range
=WCAP-FTD...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(24)
Capacitor Case / Package
(8)
(16)
Capacitance
(2)
(2)
(2)
(2)
(1)
(3)
(1)
(1)
Capacitance Tolerance
(24)
Typical Applications
(24)
Capacitor Mounting
(24)
Voltage(DC)
(3)
(3)
(1)
(4)
(4)
(4)
(5)
Humidity Rating
(24)
Capacitor Terminals
(24)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$27.870 10+$25.220 25+$22.020 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 1.2kA | 4800µohm | 42mm | 45mm | 60mm | 24.8A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$3.350 10+$3.200 25+$3.030 50+$2.450 100+$2.340 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 90A | 0.0395ohm | 32mm | 11mm | 20mm | 3.5A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$10.260 10+$9.290 25+$8.110 50+$6.940 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 700A | 0.012ohm | 32mm | 22mm | 37mm | 12.2A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$38.380 5+$34.780 10+$28.190 25+$27.220 50+$26.500 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 1kA | 6200µohm | 57mm | 45mm | 65mm | 19.3A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$7.120 10+$6.440 25+$5.630 50+$5.110 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 650A | 0.0111ohm | 32mm | 16mm | 30mm | 11A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$18.870 10+$17.060 25+$14.900 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 600A | 9700µohm | 42mm | 30mm | 45mm | 12.4A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$20.550 10+$18.590 25+$16.240 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.2kA | 5200µohm | 42mm | 30mm | 45mm | 23A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$26.410 10+$20.870 25+$18.760 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 575A | 9600µohm | 57mm | 35mm | 50mm | 12.6A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$37.770 5+$34.590 10+$29.350 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 920A | 6000µohm | 57mm | 45mm | 65mm | 20.1A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$2.880 10+$2.770 25+$2.660 50+$2.550 100+$2.200 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 70A | 0.086ohm | 32mm | 9mm | 18mm | 1.5A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$23.060 10+$18.210 25+$16.380 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 37V/µs | 925A | 6200µohm | 42mm | 35mm | 50mm | 19.2A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$37.310 5+$33.750 10+$29.490 25+$28.000 50+$26.500 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 850A | 6200µohm | 57mm | 45mm | 55mm | 19.2A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$36.700 5+$32.420 10+$30.210 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | 5500µohm | 57mm | 29.5mm | 43.5mm | 16A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$31.030 10+$22.380 25+$21.630 50+$20.720 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | 6700µohm | 57mm | 35mm | 50mm | 17.9A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$30.180 10+$23.860 25+$21.440 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | 7100µohm | 57mm | 35mm | 50mm | 16.8A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$5.450 10+$4.940 25+$4.310 50+$3.910 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 240A | 0.0204ohm | 32mm | 16mm | 30mm | 6.5A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$5.020 10+$4.550 25+$3.970 50+$3.600 100+$3.440 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 325A | 0.0219ohm | 32mm | 11mm | 20mm | 5A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$43.980 5+$40.230 10+$35.730 25+$34.160 50+$32.570 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | 4700µohm | 57mm | 45mm | 65mm | 25.7A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$5.020 10+$4.550 25+$3.970 50+$3.600 100+$3.440 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 225A | 0.0255ohm | 32mm | 15mm | 24.5mm | 5.2A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$21.170 10+$16.820 25+$16.070 50+$15.390 100+$15.020 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.05kA | 8000µohm | 42mm | 24mm | 36mm | 13.5A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$28.300 10+$25.590 25+$22.360 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 45V/µs | 1.125kA | 4800µohm | 42mm | 45mm | 60mm | 25.1A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$28.470 10+$22.490 25+$20.210 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 900A | 6500µohm | 57mm | 29.5mm | 43.5mm | 18.5A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$28.930 10+$22.860 25+$20.530 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 680A | 7800µohm | 57mm | 35mm | 50mm | 15.4A | WCAP-FTDB Series | -40°C | 105°C | ||||||
Each | 1+$7.120 10+$6.440 25+$5.630 50+$5.110 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 450A | 0.0127ohm | 32mm | 22mm | 37mm | 10.4A | WCAP-FTDB Series | -40°C | 105°C | ||||||