0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
39AH0279

RoHS

Each
5+$2.410
10+$1.460
25+$1.440
50+$1.410
100+$1.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.0313ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
29M0515

RoHS

Each
1+$3.310
10+$2.370
25+$2.190
50+$1.990
100+$1.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
6A
0.0149ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
39AH0278

RoHS

Each
5+$2.780
10+$2.010
25+$1.840
50+$1.690
100+$1.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
-
0.0263ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
61AK8367

RoHS

Each
1+$4.010
10+$2.870
25+$2.650
50+$2.420
100+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
5.1A
0.0177ohm
31.5mm
12.5mm
21.5mm
4.4A
B32714H Series
-55°C
105°C
AEC-Q200
11AN6208

RoHS

Each
1+$6.140
10+$5.570
25+$5.210
50+$4.880
100+$4.440
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Electronic Ballasts, High Current, Pulse, SMPS, Snubber
Through Hole
650V
1.6kV
-
PC Pin
37.5mm
1.69kV/µs
-
-
-
41.5mm
12.5mm
22.5mm
-
MKP1841 Series
-55°C
100°C
-
59AM5154

RoHS

Each
5+$2.510
10+$2.010
25+$1.860
50+$1.720
100+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
120V/µs
-
3.2A
0.0335ohm
31.5mm
12.5mm
21.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7666

RoHS

Each
5+$3.810
10+$3.210
25+$3.010
50+$2.800
100+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.8A
0.017ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
59AM5176

RoHS

Each
5+$2.740
10+$2.190
25+$2.040
50+$1.880
100+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
3.6A
0.0279ohm
31.5mm
12.5mm
21.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7603

RoHS

Each
5+$3.300
10+$2.780
25+$2.590
50+$2.410
100+$2.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32754 Series
-40°C
105°C
-
09AN4812

RoHS

Each
1+$3.020
10+$2.550
25+$2.380
50+$2.210
100+$2.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7651

RoHS

Each
5+$3.450
10+$2.910
25+$2.710
50+$2.520
100+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
6.3A
0.012ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7660

RoHS

Each
5+$3.440
10+$2.900
25+$2.700
50+$2.520
100+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6A
0.0132ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
42Y0098

RoHS

Each
1+$3.830
10+$2.770
25+$2.560
50+$2.350
100+$2.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
5.5A
0.0179ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
65C0866

RoHS

Each
90+$4.120
100+$3.670
500+$3.340
1000+$2.950
2500+$2.740
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
700V
2kV
-
PC Pin
37.5mm
-
-
-
-
41.5mm
12.5mm
22.5mm
-
MKP1841 Series
-55°C
100°C
-
42Y0095

RoHS

Each
1+$4.260
10+$3.130
25+$2.910
50+$2.690
100+$2.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
13AN1985

RoHS

Each
1+$2.840
10+$2.320
25+$2.140
50+$1.960
100+$1.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK