0
0 Items$0.00

Power Film Capacitors :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7702

RoHS

Each
1+$10.740
10+$8.170
25+$7.670
50+$7.160
100+$6.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7700

RoHS

Each
1+$10.190
10+$9.010
25+$7.590
50+$6.870
100+$6.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7701

RoHS

Each
1+$10.740
10+$8.170
25+$7.670
50+$7.160
100+$6.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7813

RoHS

Each
1+$11.260
10+$8.600
25+$8.080
50+$7.530
100+$6.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7814

RoHS

Each
1+$11.500
10+$10.160
25+$8.560
50+$7.760
100+$7.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
77AH4595

RoHS

Each
1+$5.040
10+$4.500
25+$4.170
50+$3.860
100+$3.450
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
77AH4594

RoHS

Each
1+$5.200
10+$4.640
25+$4.320
50+$3.990
100+$3.560
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
69AH7717

RoHS

Each
1+$11.930
10+$9.100
25+$8.580
50+$8.030
100+$6.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6576

RoHS

Each
1+$10.740
10+$8.090
25+$7.640
50+$7.180
100+$6.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6652

RoHS

Each
1+$12.460
10+$11.000
25+$9.250
50+$8.370
100+$7.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6579

RoHS

Date/Lot Code

Each
1+$10.220
10+$7.700
25+$7.270
50+$6.840
100+$6.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6580

RoHS

Each
1+$10.220
10+$7.700
25+$7.270
50+$6.840
100+$5.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6653

RoHS

Each
1+$10.790
10+$8.210
25+$7.710
50+$7.200
100+$6.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6575

RoHS

Each
1+$9.470
10+$7.060
25+$6.690
50+$6.300
100+$5.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6589

RoHS

Each
1+$12.360
10+$9.380
25+$8.880
50+$8.360
100+$7.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6650

RoHS

Each
1+$11.550
10+$8.780
25+$8.300
50+$7.810
100+$7.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6577

RoHS

Date/Lot Code

Each
1+$9.720
10+$7.340
25+$6.880
50+$6.410
100+$5.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6588

RoHS

Each
1+$11.060
10+$8.440
25+$7.910
50+$7.380
100+$6.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6578

RoHS

Date/Lot Code

Each
1+$9.720
10+$7.340
25+$6.880
50+$6.410
100+$5.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6649

RoHS

Each
1+$10.470
10+$7.950
25+$7.450
50+$6.950
100+$6.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
25AM3580

RoHS

Each
1+$10.780
10+$8.180
25+$7.730
50+$7.280
100+$6.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
25AM3578

RoHS

Each
1+$9.350
10+$7.090
25+$6.640
50+$6.190
100+$5.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
330V
-
-
Radial Leaded
37.5mm
23V/µs
92A
6.2A
0.0175ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
69AH7773

RoHS

Date/Lot Code

Each
1+$11.540
10+$8.830
25+$8.280
50+$7.740
100+$6.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7774

RoHS

Each
1+$11.540
10+$8.830
25+$8.280
50+$7.740
100+$6.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
70AH3185

RoHS

Each
300+$5.660
600+$5.460
900+$5.420
1500+$5.390
3000+$5.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
175A
5.4A
0.0209ohm
41mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK