0
0 Items$0.00

Power Film Capacitors :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
42AH1317

RoHS

Date/Lot Code

Each
1+$5.050
10+$3.490
25+$3.300
50+$3.090
100+$2.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
100V/µs
-
-
-
31.5mm
18.5mm
35mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AN2032

RoHS

Date/Lot Code

Each
1+$9.910
10+$8.920
25+$8.120
50+$7.560
100+$7.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
55T0615

RoHS

Each
1+$15.990
10+$12.640
25+$11.970
50+$11.290
100+$11.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
43mm
18.5mm
35.5mm
MKP1847 Series
-40°C
85°C
-
34AH0608

RoHS

Each
1+$6.200
10+$4.670
25+$4.350
50+$4.050
100+$3.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
ECWFG Series
-40°C
110°C
AEC-Q200
09AN4923

RoHS

Each
1+$7.750
10+$7.010
25+$6.560
50+$6.150
100+$5.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4968

RoHS

Each
1+$8.750
10+$7.910
25+$7.410
50+$6.940
100+$6.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
10.2mm
40V/µs
320A
12.5A
0.0055ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5024

RoHS

Each
1+$11.030
10+$10.620
25+$9.440
50+$8.870
100+$8.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4887

RoHS

Each
1+$7.500
10+$6.790
25+$6.360
50+$5.940
100+$5.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5025

RoHS

Each
1+$11.260
10+$10.850
25+$9.640
50+$9.070
100+$8.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
15.5A
0.0035ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6842

RoHS

Each
1+$4.730
10+$4.290
25+$4.020
50+$3.760
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4926

RoHS

Each
1+$8.010
10+$7.250
25+$6.790
50+$6.360
100+$5.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4910

RoHS

Each
1+$7.950
10+$7.200
25+$6.760
50+$6.310
100+$5.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4886

RoHS

Each
1+$7.790
10+$7.050
25+$6.620
50+$6.190
100+$5.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4885

RoHS

Each
1+$7.540
10+$6.820
25+$6.400
50+$5.980
100+$5.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6223

RoHS

Each
1+$13.210
10+$12.730
25+$11.310
50+$10.620
100+$9.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
9A
0.011ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
29AM6844

RoHS

Each
1+$4.870
10+$4.410
25+$4.130
50+$3.870
100+$3.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN6218

RoHS

Each
1+$10.540
10+$10.140
25+$9.020
50+$8.480
100+$7.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
09AN4925

RoHS

Each
1+$7.750
10+$7.010
25+$6.560
50+$6.150
100+$5.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4924

RoHS

Each
1+$8.010
10+$7.250
25+$6.790
50+$6.360
100+$5.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
79AK7123

RoHS

Each
1+$19.950
10+$15.070
25+$14.310
50+$13.560
100+$12.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
250A
9A
-
43mm
18.5mm
35.5mm
MKP1847C Series
-40°C
85°C
-
09AN4907

RoHS

Each
1+$7.760
10+$7.020
25+$6.590
50+$6.160
100+$5.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4967

RoHS

Each
1+$8.930
10+$8.080
25+$7.580
50+$7.080
100+$6.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
16µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
40V/µs
320A
11.5A
0.006ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4909

RoHS

Each
1+$7.700
10+$6.970
25+$6.540
50+$6.110
100+$5.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4969

RoHS

Each
1+$8.390
10+$7.590
25+$7.120
50+$6.650
100+$6.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
40V/µs
320A
11.5A
0.006ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6841

RoHS

Each
1+$4.660
10+$4.220
25+$3.950
50+$3.700
100+$3.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK