0
0 Items$0.00

Power Film Capacitors :

59 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1342

RoHS

Date/Lot Code

Each
1+$6.060
10+$4.480
25+$4.260
50+$4.020
100+$3.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0136ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1362

RoHS

Date/Lot Code

Each
1+$4.860
10+$4.130
25+$3.840
50+$3.530
100+$3.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1416

RoHS

Date/Lot Code

Each
1+$3.510
10+$2.950
25+$2.800
50+$2.650
100+$2.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0362ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
39AH0280

RoHS

Each
1+$4.470
10+$3.330
25+$3.100
50+$2.880
100+$2.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.016ohm
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
57X3397

RoHS

Date/Lot Code

Each
1+$6.310
10+$4.200
25+$3.920
50+$3.660
100+$3.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
60V/µs
540A
10A
-
32mm
21mm
31mm
MKP1848C Series
-55°C
105°C
-
19T3719

RoHS

Each
1+$6.520
10+$4.760
25+$4.490
50+$4.230
100+$3.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
400A
7.5A
-
32mm
21mm
31mm
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0310

RoHS

Date/Lot Code

Each
1+$4.300
10+$3.060
25+$2.880
50+$2.690
100+$2.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0124ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5583

RoHS

Each
1+$3.470
10+$2.420
25+$2.270
50+$2.100
100+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0335

RoHS

Date/Lot Code

Each
1+$3.630
10+$2.670
25+$2.510
50+$2.340
100+$2.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
127.5A
5A
0.023ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
23AH7150

RoHS

Date/Lot Code

Each
1+$5.730
10+$5.060
25+$4.700
50+$4.310
100+$3.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
Snubber
Through Hole
350V
1kV
-
PC Pin
27.5mm
-
-
-
-
31mm
21mm
-
MKP385e Series
-
125°C
AEC-Q200
56AJ0286

RoHS

Date/Lot Code

Each
1+$3.950
10+$2.800
25+$2.620
50+$2.440
100+$2.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1395

RoHS

Date/Lot Code

Each
1+$4.660
10+$3.300
25+$3.160
50+$3.020
100+$2.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
105A
4.7A
0.0286ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AN1996

RoHS

Each
1+$3.410
10+$2.950
25+$2.580
50+$2.420
100+$2.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2017

RoHS

Each
1+$5.210
10+$4.610
25+$4.280
50+$3.940
100+$3.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
400A
11.5A
0.005ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1997

RoHS

Each
1+$3.440
10+$2.970
25+$2.610
50+$2.440
100+$2.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
82AH0177

RoHS

Date/Lot Code

Each
1+$3.340
10+$2.340
25+$2.170
50+$2.010
100+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0261

RoHS

Date/Lot Code

Each
1+$3.440
10+$2.390
25+$2.240
50+$2.080
100+$1.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0156

RoHS

Date/Lot Code

Each
1+$3.980
10+$2.810
25+$2.630
50+$2.450
100+$2.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.7mm
13V/µs
41A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0410

RoHS

Date/Lot Code

Each
1+$3.560
10+$2.510
25+$2.340
50+$2.170
100+$1.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
112A
4.7A
0.0256ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0360

RoHS

Date/Lot Code

Each
1+$3.630
10+$2.620
25+$2.580
50+$2.520
100+$2.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.1A
0.0216ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0385

RoHS

Date/Lot Code

Each
1+$3.800
10+$2.780
25+$2.620
50+$2.450
100+$2.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.4A
0.0289ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0170

RoHS

Date/Lot Code

Each
1+$4.170
10+$2.960
25+$2.780
50+$2.590
100+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.7mm
10V/µs
54A
6.8A
0.0124ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
43AC8653

RoHS

Each
1+$7.500
10+$5.760
25+$5.410
50+$5.060
100+$4.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
5900µohm
31.5mm
21mm
31mm
B32674D Series
-40°C
105°C
AEC-Q200
79AC5459

RoHS

Each
1+$8.400
10+$6.410
25+$6.030
50+$5.640
100+$5.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
31.5mm
21mm
31mm
B32754C Series
-40°C
105°C
AEC-Q200
83AH9911

RoHS

Each
1+$3.620
10+$2.580
25+$2.420
50+$2.260
100+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.7mm
28V/µs
28A
4.2A
0.0329ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK