0
0 Items$0.00

Power Film Capacitors :

204 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0298

RoHS

Date/Lot Code

Each
1+$13.430
25+$10.330
100+$8.410
250+$8.240
500+$8.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0398

RoHS

Date/Lot Code

Each
1+$7.710
10+$5.610
25+$5.280
50+$4.940
100+$4.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6.6µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
528A
12.6A
0.0071ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0274

RoHS

Date/Lot Code

Each
1+$9.740
10+$7.240
25+$6.780
50+$6.310
100+$6.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0053ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0348

RoHS

Date/Lot Code

Each
1+$8.330
10+$6.330
25+$5.980
50+$5.630
100+$5.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
700A
13.8A
0.006ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0323

RoHS

Date/Lot Code

Each
1+$8.220
10+$5.940
25+$5.570
50+$5.190
100+$4.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
600A
13.2A
0.0066ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
79AC5460

RoHS

Each
1+$8.190
10+$6.190
25+$5.800
50+$5.410
100+$4.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.013ohm
31.5mm
22mm
36.5mm
-
-
B32754C Series
-40°C
105°C
-
AEC-Q200
-
56AJ0249

RoHS

Date/Lot Code

Each
1+$7.590
10+$5.640
25+$5.210
50+$4.780
100+$4.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
65V/µs
780A
14.1A
0.0057ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1406

RoHS

Date/Lot Code

Each
1+$9.200
10+$6.940
25+$6.440
50+$5.920
100+$5.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
400A
11.8A
0.009ohm
31.5mm
22mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
82AH1015

RoHS

Date/Lot Code

Each
1+$16.080
25+$11.910
100+$10.560
250+$10.040
500+$9.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
600A
14.2A
0.0048ohm
32mm
22mm
37mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
50AK8328

RoHS

Each
1+$6.230
10+$4.600
25+$4.280
50+$3.960
100+$3.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
5.4A
0.0396ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK8362

RoHS

Each
1+$6.650
10+$4.830
25+$4.520
50+$4.210
100+$3.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
220A
9.3A
0.013ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
47AK6249

RoHS

Date/Lot Code

Each
1+$14.920
25+$11.580
100+$9.490
250+$9.310
500+$9.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
27.5mm
40V/µs
320A
11.5A
0.0073ohm
32mm
22mm
37mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
50AK8322

RoHS

Each
1+$8.060
10+$5.810
25+$5.260
50+$4.700
100+$4.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 10%
AC Filter
-
Through Hole
-
500V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
126A
6.7A
0.0253ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK8354

RoHS

Each
1+$5.210
10+$3.840
25+$3.530
50+$3.220
100+$3.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
235A
8.8A
0.0142ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
47AK6240

RoHS

Date/Lot Code

Each
1+$16.720
25+$13.110
100+$11.080
250+$10.860
500+$10.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12.5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
0.0061ohm
32mm
22mm
37mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
50AK8347

RoHS

Each
1+$8.330
10+$5.990
25+$5.430
50+$4.860
100+$4.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
180A
7.9A
0.0182ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
46AM2821

RoHS

Date/Lot Code

Each
1+$12.330
25+$9.450
100+$8.310
250+$7.910
500+$7.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
940A
11.93A
0.0068ohm
32mm
22mm
37mm
-
-
R75 Series
-55°C
105°C
-
-
-
13AN2012

RoHS

Each
1+$6.500
10+$5.780
25+$5.350
50+$4.910
100+$4.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2007

RoHS

Each
1+$6.310
10+$5.610
25+$5.190
50+$4.790
100+$4.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2018

RoHS

Each
1+$7.340
10+$5.310
25+$5.010
50+$4.720
100+$4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
500A
16.5A
0.004ohm
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
78Y5452

RoHS

Date/Lot Code

Each
1+$68.250
5+$61.020
10+$53.780
25+$52.790
100+$51.790
More Pricing...
Metallized PET
Radial Box - 4 Pin
-
110µF
± 10%
DC Filter
-
Through Hole
-
-
-
75V
-
Radial Leaded
27.5mm
-
-
10A
-
32mm
22mm
37mm
-
-
FFB Series
-55°C
105°C
-
-
-
59AC8703

RoHS

Date/Lot Code

Each
1+$7.210
10+$5.170
25+$4.800
50+$4.410
100+$4.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.5µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
353A
10.6A
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
59AC8746

RoHS

Date/Lot Code

Each
1+$15.370
25+$11.110
100+$9.170
250+$8.990
500+$8.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
10V/µs
245A
12.6A
0.0044ohm
31.5mm
22mm
37mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
58AJ7967

RoHS

Date/Lot Code

Each
1+$10.060
10+$6.990
25+$6.530
50+$6.070
100+$5.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
11.5A
0.0095ohm
32mm
22mm
37mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
38AJ1333

RoHS

Date/Lot Code

Each
1+$15.270
25+$11.370
100+$9.590
250+$9.320
500+$9.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0048ohm
31.5mm
22mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
1-25 of 204 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK