0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
77AH4665

RoHS

Each
1+$6.090
100+$5.020
250+$4.620
500+$4.310
1000+$4.060
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
-
700V/µs
329A
10.8A
5000µohm
34mm
23.5mm
-
MP SI Series
-55°C
105°C
-
77AH4679

RoHS

Each
1+$6.270
100+$5.170
250+$4.750
500+$4.440
1000+$4.180
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
1.15kV/µs
253A
9.2A
7000µohm
34mm
23.5mm
-
MP SI Series
-55°C
105°C
-
72AK6546

RoHS

Each
1+$14.290
10+$11.250
25+$10.650
50+$10.040
100+$9.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6545

RoHS

Each
1+$14.290
10+$11.050
25+$10.540
50+$10.040
100+$9.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
EZPV Series
-40°C
105°C
-
69AH7667

RoHS

Each
1+$15.430
10+$12.210
25+$11.570
50+$10.920
100+$10.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
EZPV Series
-40°C
105°C
-
69AH7668

RoHS

Each
1+$15.430
10+$12.210
25+$11.570
50+$10.920
100+$10.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK