0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
96K7483

RoHS

Each
5+$1.950
10+$1.130
25+$1.100
50+$1.080
100+$1.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7471

RoHS

Each
1+$1.840
10+$1.030
25+$1.010
50+$0.979
100+$0.954
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7487

RoHS

Each
1+$2.630
10+$1.850
25+$1.700
50+$1.550
100+$1.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
20.5mm
26.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
21C5076

RoHS

Each
5+$2.050
10+$1.250
25+$1.220
50+$1.200
100+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7480

RoHS

Each
1+$2.380
10+$1.670
25+$1.520
50+$1.380
100+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7473

RoHS

Each
1+$2.100
10+$1.450
25+$1.320
50+$1.190
100+$1.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7472

RoHS

Each
5+$1.960
10+$1.110
25+$1.090
50+$1.060
100+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
70AH3193

RoHS

Each
100+$8.930
250+$8.610
500+$8.140
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
375A
9.1A
0.0118ohm
41.5mm
26.5mm
41.5mm
EZPQ Series
-40°C
105°C
-
96K7488

RoHS

Each
5+$2.100
10+$1.280
25+$1.200
50+$1.110
100+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK