0
0 Items$0.00

Power Film Capacitors :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7725

RoHS

Each
1+$18.570
10+$14.850
25+$14.110
50+$13.360
100+$12.670
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7728

RoHS

Each
1+$13.430
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0351

RoHS

Each
1+$12.920
10+$10.190
25+$9.650
50+$9.110
100+$8.590
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
69AH7726

RoHS

Each
1+$18.570
10+$14.840
25+$13.930
50+$13.040
100+$12.000
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6617

RoHS

Each
1+$16.240
10+$12.890
25+$12.220
50+$11.550
100+$10.930
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
72AK6664

RoHS

Date/Lot Code

Each
1+$12.920
10+$10.210
25+$9.660
50+$9.120
100+$8.620
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6609

RoHS

Each
1+$12.260
10+$9.660
25+$9.110
50+$8.550
100+$8.020
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6548

RoHS

Each
1+$9.690
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6610

RoHS

Each
1+$11.710
10+$9.300
25+$8.730
50+$8.250
100+$8.110
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6663

RoHS

Each
1+$12.570
10+$9.910
25+$9.340
50+$8.790
100+$8.250
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6607

RoHS

Each
1+$12.010
10+$9.440
25+$8.900
50+$8.360
100+$7.830
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6604

RoHS

Each
1+$12.140
10+$9.550
25+$9.040
50+$8.520
100+$8.040
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6665

RoHS

Each
1+$12.790
10+$10.100
25+$9.540
50+$8.970
100+$8.430
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6605

RoHS

Each
1+$12.030
10+$9.460
25+$8.940
50+$8.440
100+$7.950
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6608

RoHS

Each
1+$12.430
10+$9.800
25+$9.280
50+$8.750
100+$8.260
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6666

RoHS

Each
1+$13.250
10+$10.480
25+$9.930
50+$9.390
100+$8.860
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
25AM3581

RoHS

Each
1+$12.040
10+$9.470
25+$8.660
50+$7.840
100+$7.650
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
8800µohm
41.5mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
72AK6606

RoHS

Each
1+$12.380
10+$9.750
25+$9.220
50+$8.690
100+$8.220
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6547

RoHS

Each
1+$14.740
10+$11.640
25+$11.010
50+$10.390
100+$9.820
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
72AK6603

RoHS

Each
1+$11.810
10+$9.260
25+$8.750
50+$8.230
100+$7.700
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6618

RoHS

Each
1+$16.240
10+$12.890
25+$12.220
50+$11.550
100+$10.930
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
70AH3192

RoHS

Each
150+$9.280
250+$8.940
500+$8.470
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
350A
8.7A
0.0122ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
70AH3191

RoHS

Each
150+$8.830
250+$8.510
500+$8.050
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
300A
7.8A
0.0137ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
70AH3190

RoHS

Each
150+$8.550
250+$8.250
500+$7.800
Metallized PP
Radial Box - 2 Pin
5.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
275A
7.4A
0.0144ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
70AH3168

RoHS

Each
150+$8.550
250+$8.250
500+$7.800
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
156A
8.6A
0.0126ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK