0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3331

RoHS

Date/Lot Code

Each
1+$6.010
10+$5.420
25+$5.070
50+$4.730
100+$4.270
More Pricing...
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
Solder
1kV/µs
1kA
25A
3800µohm
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
78AH7312

RoHS

Each
1+$135.200
5+$130.090
10+$118.030
25+$113.900
50+$112.360
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
-
500A
0.0008ohm
50mm
34mm
50mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7349

RoHS

Each
1+$146.160
5+$140.640
10+$127.600
25+$123.130
50+$121.470
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
-
500A
0.0008ohm
78mm
34mm
78mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7311

RoHS

Each
1+$135.200
5+$130.090
10+$118.030
25+$113.900
50+$112.360
More Pricing...
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
-
500A
1000µohm
50mm
34mm
50mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
78AH7347

RoHS

Each
1+$146.160
5+$140.640
10+$127.600
25+$123.130
50+$121.470
More Pricing...
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
Screw
-
-
650A
0.0003ohm
78mm
34mm
78mm
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
78AH7350

RoHS

Each
1+$146.160
5+$140.640
10+$127.600
25+$123.130
50+$121.470
More Pricing...
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
-
500A
1000µohm
78mm
34mm
78mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK