0
0 Items$0.00

Power Film Capacitors :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0267

RoHS

Each
1+$13.010
10+$8.830
25+$8.510
50+$8.190
100+$7.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
17.9A
0.0043ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1381

RoHS

Date/Lot Code

Each
1+$14.570
25+$10.890
100+$8.750
250+$8.640
500+$8.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1422

RoHS

Date/Lot Code

Each
1+$11.970
25+$8.230
100+$7.880
250+$7.690
500+$7.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
400A
14.7A
0.0069ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0391

RoHS

Date/Lot Code

Each
1+$12.360
25+$8.750
100+$7.810
250+$7.280
500+$7.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0197

RoHS

Date/Lot Code

Each
1+$11.330
10+$7.620
25+$7.450
50+$7.270
100+$7.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
20V/µs
196A
14.7A
0.0063ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1348

RoHS

Date/Lot Code

Each
1+$17.560
25+$15.580
100+$13.210
250+$12.940
500+$12.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.35kA
21.4A
0.0033ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0190

RoHS

Date/Lot Code

Each
1+$9.930
10+$6.900
25+$6.750
50+$6.590
100+$5.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
21V/µs
170A
13.9A
0.0071ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0169

RoHS

Date/Lot Code

Each
1+$10.550
10+$7.730
25+$7.410
50+$7.090
100+$6.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
13V/µs
288A
17.9A
0.0043ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0176

RoHS

Date/Lot Code

Each
1+$17.490
25+$12.670
100+$12.170
250+$11.830
500+$11.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
7V/µs
294A
21.4A
0.003ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5611

RoHS

Each
1+$14.800
25+$13.650
100+$9.020
250+$8.840
500+$8.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.2A
4600µohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3490

RoHS

Each
1+$11.940
10+$11.460
25+$10.190
50+$9.610
100+$8.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
400A
14.7A
6900µohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5597

RoHS

Each
1+$18.270
10+$17.520
25+$15.590
50+$14.700
100+$13.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
30V/µs
1.35kA
21.4A
3000µohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9917

RoHS

Each
1+$10.780
10+$9.710
25+$9.120
50+$8.500
100+$7.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
20V/µs
196A
14.7A
6300µohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9896

RoHS

Each
1+$15.860
10+$15.210
25+$13.540
50+$12.760
100+$11.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
7V/µs
294A
21.4A
3000µohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9903

RoHS

Each
1+$12.580
25+$9.590
100+$7.760
250+$7.600
500+$7.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
229A
15.9A
5400µohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9889

RoHS

Each
1+$11.540
10+$10.390
25+$9.760
50+$9.090
100+$8.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
13V/µs
288A
17.9A
4300µohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9910

RoHS

Each
1+$11.510
10+$10.370
25+$9.750
50+$9.080
100+$8.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
170A
13.9A
7100µohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
72AK6642

RoHS

Each
1+$37.900
5+$33.520
10+$28.250
25+$25.610
100+$23.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6639

RoHS

Each
1+$31.480
5+$28.520
10+$25.560
25+$24.090
100+$22.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
72AK6565

RoHS

Each
1+$31.120
5+$27.540
10+$23.230
25+$21.070
100+$19.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
72AK6568

RoHS

Each
1+$30.900
5+$27.340
10+$23.060
25+$20.920
100+$19.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
03AM7601

RoHS

Each
1+$12.800
25+$12.280
100+$10.820
250+$10.120
500+$9.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
22.5A
3900µohm
57.5mm
43mm
24mm
B32678 Series
-40°C
105°C
AEC-Q200
38AJ1368

RoHS

Date/Lot Code

Each
48+$13.610
96+$12.360
144+$12.200
240+$12.050
480+$11.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.5A
0.004ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
70AH3159

RoHS

Each
100+$18.320
200+$18.130
300+$17.920
500+$17.720
1000+$17.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
460A
17.9A
0.0059ohm
41mm
43mm
58mm
EZPQ Series
-40°C
105°C
-
38AJ1401

RoHS

Date/Lot Code

Each
48+$9.450
96+$9.070
144+$8.880
240+$8.650
480+$8.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
15.9A
0.0059ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK