0
0 Items$0.00

Power Film Capacitors :

95 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
42Y0040

RoHS

Each
1+$1.270
10+$0.846
25+$0.762
50+$0.679
100+$0.627
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
21AH3371

RoHS

Each
1+$0.426
250+$0.331
500+$0.301
1000+$0.276
5000+$0.253
Metallized PET
Radial
-
0.47µF
± 5%
DC Link
-
Through Hole
-
-
-
400V
-
PC Pin
15mm
20V/µs
-
-
-
18mm
8.5mm
13.5mm
-
MP HMEF Series
-
-40°C
105°C
-
-
41Y9983

RoHS

Each
1+$1.420
10+$0.773
25+$0.754
50+$0.734
100+$0.715
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
91AC7758

RoHS

Date/Lot Code

Each
1+$2.480
10+$1.670
25+$1.530
50+$1.390
100+$1.190
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
-
6800pF
± 5%
Snubber
-
Through Hole
-
500V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
-
R73 Series
-
-55°C
105°C
AEC-Q200
-
04J4070

RoHS

Date/Lot Code

Each
1+$6.040
10+$4.240
25+$3.970
50+$3.690
100+$3.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
High Current, Pulse
-
Through Hole
-
220V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
900V/µs
-
-
-
26mm
8.5mm
18mm
-
MMKP383 Series
-
-55°C
105°C
-
-
33AH6653

RoHS

Date/Lot Code

Each
1+$1.180
10+$0.840
25+$0.745
50+$0.655
100+$0.555
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
162A
4.2A
0.024ohm
18mm
8.5mm
14.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
46AM2824

RoHS

Date/Lot Code

Each
1+$1.660
10+$1.010
25+$0.960
50+$0.909
100+$0.861
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
300A
6.1A
0.011ohm
18mm
8.5mm
14.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
33AH6630

RoHS

Date/Lot Code

Each
1+$1.340
10+$0.701
25+$0.687
50+$0.672
100+$0.658
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
12AJ7723

RoHS

Date/Lot Code

Each
1+$1.030
10+$0.548
25+$0.531
50+$0.516
100+$0.499
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
33AH6631

RoHS

Date/Lot Code

Each
1+$1.050
10+$0.747
25+$0.663
50+$0.583
100+$0.494
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
165A
5.6A
0.014ohm
18mm
8.5mm
14.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6589

RoHS

Each
1+$2.300
10+$1.280
25+$1.230
50+$1.180
100+$1.130
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
165A
8.5A
0.007ohm
26.5mm
8.5mm
17mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6658

RoHS

Date/Lot Code

Each
1+$1.990
10+$1.100
25+$1.040
50+$0.976
100+$0.915
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
25AJ2798

RoHS

Each
10+$0.887
25+$0.839
50+$0.791
100+$0.743
500+$0.722
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
6.8A
0.011ohm
26.5mm
8.5mm
17mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
25AJ2784

RoHS

Each
10+$0.989
25+$0.893
50+$0.800
100+$0.698
500+$0.611
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
300A
6.1A
0.011ohm
18mm
8.5mm
14.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
01M7067

RoHS

Each
1+$2.090
10+$1.180
25+$1.150
50+$1.120
100+$1.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
-
B32653 Series
-
-55°C
110°C
AEC-Q200
-
82AH6853

RoHS

Each
5+$1.340
10+$0.720
25+$0.703
50+$0.686
100+$0.667
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 10%
-
-
Through Hole
-
200V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
82AH6907

RoHS

Each
5+$2.520
10+$1.770
25+$1.620
50+$1.460
100+$1.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
26.5mm
8.5mm
16.5mm
-
B32673P Series
-
-55°C
125°C
AEC-Q200
-
21AH3405

RoHS

Each
1+$0.434
250+$0.337
500+$0.303
1000+$0.277
5000+$0.255
Metallized PP
Radial
-
1µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
8.5mm
14.5mm
-
MP HMPP Series
-
-40°C
105°C
-
-
82AH6861

RoHS

Each
5+$1.350
Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 10%
-
-
Through Hole
-
500V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
-
B32653 Series
-
-55°C
110°C
AEC-Q200
-
25AJ2795

RoHS

Each
10+$0.790
25+$0.770
50+$0.750
100+$0.730
500+$0.627
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
238A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
96K7476

RoHS

Date/Lot Code

Each
5+$2.230
10+$1.300
25+$1.270
50+$1.240
100+$1.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6800pF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
-
B32653 Series
-
-55°C
110°C
AEC-Q200
-
42Y0031

RoHS

Each
5+$1.110
10+$0.713
25+$0.708
50+$0.702
100+$0.698
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
-
-
Through Hole
-
600V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
25AJ0596

RoHS

Each
5+$2.060
10+$1.180
25+$1.150
50+$1.120
100+$1.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 10%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
-
B32653 Series
-
-55°C
110°C
AEC-Q200
-
21C4800

RoHS

Each
5+$1.480
10+$0.846
25+$0.832
50+$0.818
100+$0.804
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
-
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
35M0631

RoHS

Date/Lot Code

Each
1+$7.000
10+$5.270
25+$4.980
50+$4.670
100+$4.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Current, Pulse
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
30mm
8.5mm
21.5mm
-
KP/MKP 375 Series
-
-55°C
105°C
-
-
1-25 of 95 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK