0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1257

RoHS

Each
1+$0.826
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
8mm
17mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1256

RoHS

Each
1+$3.280
10+$2.350
25+$2.170
50+$2.010
100+$1.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
8mm
17mm
ECWFG Series
-40°C
110°C
AEC-Q200
26M6548

RoHS

Each
1+$4.260
10+$3.090
25+$2.870
50+$2.630
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
21AH3413

RoHS

Each
1+$0.360
250+$0.278
500+$0.252
1000+$0.230
5000+$0.212
Metallized PP
Radial
0.47µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
18mm
8mm
13mm
MP HMPP Series
-40°C
105°C
-
26M6536

RoHS

Each
1+$6.940
10+$5.230
25+$4.900
50+$4.550
100+$4.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
8mm
20mm
KP/MKP 375 Series
-55°C
105°C
-
21AH3425

RoHS

Each
1+$0.387
250+$0.301
500+$0.271
1000+$0.248
5000+$0.227
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
18mm
8mm
13.5mm
MP HMPP Series
-40°C
105°C
-
21AH3398

RoHS

Each
1+$0.313
250+$0.242
500+$0.219
1000+$0.199
5000+$0.184
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
18mm
8mm
14mm
MP HMPP Series
-40°C
105°C
-
23AJ6267

RoHS

Each
1+$3.310
10+$2.380
25+$2.200
50+$2.020
100+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
8mm
17mm
ECWFG Series
-40°C
110°C
AEC-Q200
82AH6901

RoHS

Each
5+$1.760
10+$0.965
25+$0.943
50+$0.919
100+$0.897
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
15mm
180V/µs
18mm
8mm
14mm
B32672P Series
-55°C
125°C
AEC-Q200
46T6710

RoHS

Each
10+$1.100
25+$1.010
50+$0.926
100+$0.840
500+$0.719
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
Through Hole
180V
250V
-
PC Pin
15mm
-
18mm
8mm
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
28AK7725

RoHS

Each
5+$1.520
10+$0.826
25+$0.805
50+$0.784
100+$0.765
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
200V
520V
GRADE II (Test Condition A)
Radial Leaded
10mm
-
13mm
8mm
17.5mm
B32671P Series
-55°C
125°C
AEC-Q200
25AM6301

RoHS

Each
1+$1.620
10+$0.876
25+$0.855
50+$0.834
100+$0.814
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6276

RoHS

Each
1+$1.980
10+$1.110
25+$1.080
50+$1.060
100+$1.030
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
13mm
8mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6299

RoHS

Each
1+$1.600
10+$0.865
25+$0.844
50+$0.823
100+$0.802
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6266

RoHS

Each
1+$1.950
10+$1.100
25+$1.080
50+$1.050
100+$1.030
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
13mm
8mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
21AH3407

RoHS

Date/Lot Code

Each
1+$0.558
250+$0.431
500+$0.390
1000+$0.356
5000+$0.327
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
25mm
8mm
15mm
MP HMPP Series
-40°C
105°C
-
26M6532

RoHS

Each
1+$8.620
10+$6.590
25+$6.190
50+$5.770
100+$5.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
42Y0015

RoHS

Each
1+$2.770
10+$1.920
25+$1.770
50+$1.600
100+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
13mm
8mm
17.5mm
B32671P Series
-55°C
125°C
AEC-Q200
23AJ6266

RoHS

Each
1+$3.190
10+$2.280
25+$2.120
50+$1.940
100+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
8mm
17mm
ECWFG Series
-40°C
110°C
AEC-Q200
25AM6331

RoHS

Each
1+$1.950
10+$1.100
25+$1.080
50+$1.050
100+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
13mm
8mm
17.5mm
B32701P Series
-40°C
110°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK