0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ0743

RoHS

Each
1+$10.320
10+$8.690
25+$7.720
50+$6.730
100+$6.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
277A
11.9A
-
42mm
28mm
37mm
11.9A
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3519

RoHS

Each
1+$8.860
10+$6.800
25+$6.340
50+$5.880
100+$5.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
396A
11.9A
8000µohm
32mm
22mm
37mm
11.9A
C4AU Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK