0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
61AK8371

RoHS

Each
1+$7.440
10+$5.660
25+$5.310
50+$4.970
100+$4.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
900V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
14A
4500µohm
31.5mm
22mm
36.5mm
12.2A
B32714H Series
-55°C
105°C
AEC-Q200
64AK7427

RoHS

WURTH ELEKTRONIK
Each
1+$10.260
10+$9.290
25+$8.110
50+$6.940
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
700A
-
0.012ohm
32mm
22mm
37mm
12.2A
WCAP-FTDB Series
-40°C
105°C
-
61AK8377

RoHS

Each
1+$11.420
10+$8.960
25+$8.470
50+$7.980
100+$7.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
900V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
14A
5600µohm
42mm
20mm
39.5mm
12.2A
B32716H Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK