0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
42AC9564

RoHS

Each
1+$12.780
10+$10.300
25+$9.820
50+$9.320
100+$9.010
More Pricing...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
30V/µs
300A
0.0027ohm
30mm
44mm
44mm
12A
C4G Series
-40°C
85°C
87AC1209

RoHS

Each
1+$12.360
10+$9.290
25+$8.680
50+$8.070
100+$7.680
More Pricing...
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
140V/µs
280A
0.0031ohm
28.5mm
-
44mm
12A
C4G Series
-40°C
85°C
44AC2330

RoHS

Each
1+$15.390
10+$11.190
25+$11.040
50+$10.870
100+$10.720
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
-
PC Pin
40V/µs
200A
7500µohm
30.5mm
-
58mm
12A
C4G Series
-40°C
85°C
14AC6582

RoHS

Each
1+$12.930
10+$10.080
25+$9.510
50+$8.940
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
1.25kV/µs
125A
0.0128ohm
-
44mm
-
12A
C4C Series
-40°C
85°C
44AC2329

RoHS

Each
1+$18.060
10+$13.770
25+$13.510
50+$13.250
100+$13.000
More Pricing...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
330V
600V
-
PC Pin
30V/µs
300A
5300µohm
34.5mm
-
58mm
12A
C4G Series
-40°C
85°C
44AC2323

RoHS

Date/Lot Code

Each
1+$16.660
10+$12.190
25+$12.030
50+$11.850
100+$11.680
More Pricing...
Metallized PP
Axial Leaded
0.56µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
400V/µs
224A
6100µohm
29mm
-
58mm
12A
C4C Series
-40°C
85°C
14AC6573

RoHS

Each
1+$10.890
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
450V/µs
450A
3500µohm
33mm
-
-
12A
C4C Series
-40°C
85°C
14AC6567

RoHS

Each
1+$12.860
10+$10.030
25+$9.460
50+$8.890
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
300V/µs
300A
3800µohm
25mm
-
-
12A
C4C Series
-40°C
85°C
14AC6577

RoHS

Each
1+$12.350
10+$9.600
25+$8.970
50+$8.330
100+$8.010
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
700V/µs
154A
8000µohm
23.5mm
-
-
12A
C4C Series
-40°C
85°C
44AC2326

RoHS

Each
1+$14.020
10+$10.990
25+$10.370
50+$9.760
Metallized PP
Axial Leaded
0.15µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
1.25kV/µs
188A
9200µohm
32mm
-
44mm
12A
C4C Series
-40°C
85°C
44AC2336

RoHS

Date/Lot Code

Each
1+$15.630
10+$12.360
25+$11.710
50+$11.050
100+$10.650
More Pricing...
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
350A
2900µohm
31.5mm
-
44mm
12A
C4G Series
-40°C
85°C
67AK0723

RoHS

Date/Lot Code

Each
1+$12.910
10+$10.080
25+$9.950
50+$9.810
100+$8.790
Metallized PP
Axial Leaded
1.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
210A
3500µohm
24.5mm
-
44mm
12A
C4G Series
-40°C
85°C
42AC9563

RoHS

Each
30+$12.450
50+$11.570
100+$10.190
250+$9.710
500+$9.020
Metallized PP
Axial Leaded
30µF
± 5%
AC Filter
Through Hole
160V
250V
-
PC Pin
15V/µs
450A
0.004ohm
29mm
58mm
58mm
12A
C4G Series
-40°C
85°C
14AC6583

RoHS

Each
1+$15.780
10+$11.500
25+$11.330
50+$11.180
100+$11.010
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
750V/µs
165A
9500µohm
31mm
-
-
12A
C4C Series
-40°C
85°C
42AC9562

RoHS

Each
50+$9.960
100+$8.780
250+$8.360
500+$7.770
Metallized PP
Axial Leaded
15µF
± 5%
AC Filter
Through Hole
160V
250V
-
PC Pin
20V/µs
300A
0.0039ohm
24.5mm
44mm
44mm
12A
C4G Series
-40°C
85°C
61AK1799

RoHS

Each
1+$10.690
10+$8.380
25+$8.090
50+$7.790
100+$7.260
Metallized PP
Axial Leaded
3.3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
40V/µs
132A
4300µohm
23.5mm
44mm
-
12A
C4G Series
-40°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK