0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5328

RoHS

Date/Lot Code

Each
1+$134.610
5+$130.470
10+$126.330
25+$121.820
50+$117.330
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
0.0025ohm
65mm
117mm
30A
C44P-T Series
-30°C
70°C
69AC3849

RoHS

Date/Lot Code

Each
1+$70.410
5+$61.000
10+$51.570
25+$49.930
50+$48.260
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
101mm
30A
C44A Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK