0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
69AC3831

RoHS

Date/Lot Code

Each
1+$275.350
Metallized PP
Can
15µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
Threaded Stud
28mm
30V/µs
-
0.0025ohm
65mm
117mm
35A
C20A Series
-25°C
70°C
69AC3847

RoHS

Each
12+$103.000
25+$96.900
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M8
-
800V
Threaded Stud
45mm
25V/µs
3.5kA
0.0012ohm
84mm
-
35A
C4DE Series
-40°C
85°C
69AC3848

RoHS

Each
12+$117.850
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
1kV
Threaded Stud
45mm
32V/µs
2.176kA
0.0011ohm
84mm
-
35A
C4DE Series
-40°C
85°C
69AC3832

RoHS

Each
9+$237.860
10+$234.180
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
Threaded Stud
35mm
85V/µs
-
0.002ohm
75mm
147mm
35A
C20A Series
-25°C
70°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK