0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5335

RoHS

Date/Lot Code

Each
1+$199.750
5+$184.470
10+$169.180
25+$164.150
50+$159.100
More Pricing...
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
0.0021ohm
85mm
-
-
147mm
40A
C44P-T Series
-30°C
70°C
69AC3829

RoHS

Each
1+$287.320
5+$284.020
10+$280.810
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0021ohm
65mm
-
-
117mm
40A
C20A Series
-25°C
70°C
61AK3873

RoHS

Each
1+$30.660
10+$25.750
25+$25.330
50+$24.930
100+$23.560
Metallized PP
Radial Box - Tabs
10µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
25.5mm
70V/µs
703A
-
1600µohm
-
42mm
30mm
45mm
40A
C4BT Series
-40°C
85°C
65AH5745

RoHS

Each
1+$106.340
5+$105.980
10+$105.630
25+$105.270
50+$104.910
More Pricing...
Metallized PP
Can
165µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
12V/µs
2.045kA
-
3200µohm
85mm
-
-
124.5mm
40A
C44U-M Series
-40°C
85°C
65AH5744

RoHS

Each
1+$153.130
5+$145.060
10+$136.990
Metallized PP
Can
145µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
14V/µs
2.015kA
-
2900µohm
85mm
-
-
114.5mm
40A
C44U-M Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK