0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC0926

RoHS

Date/Lot Code

Each
1+$215.010
5+$208.840
10+$202.660
25+$196.490
50+$192.560
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
-
400V
-
Screw
45mm
15V/µs
5.7kA
-
0.00081ohm
84mm
-
42A
C4DE Series
-40°C
85°C
29AM5332

RoHS

Date/Lot Code

Each
1+$201.290
5+$190.110
10+$178.920
25+$177.390
50+$175.850
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
147mm
42A
C44P-T Series
-30°C
70°C
65AH5757

RoHS

Each
1+$139.110
5+$128.810
10+$118.500
25+$116.130
50+$113.760
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
10V/µs
2.4kA
-
0.003ohm
85mm
134.5mm
42A
C44U-M Series
-40°C
85°C
65AH5756

RoHS

Each
1+$119.320
5+$111.730
10+$104.120
25+$100.820
50+$97.490
More Pricing...
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
124.5mm
42A
C44U-M Series
-40°C
85°C
29AM5472

RoHS

Each
1+$201.670
5+$194.950
10+$179.580
25+$174.790
50+$172.870
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
147mm
42A
C44P-T Series
-30°C
70°C
65AH5758

RoHS

Each
1+$121.440
5+$116.590
10+$111.740
25+$108.100
50+$104.460
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
9V/µs
2.365kA
-
3300µohm
85mm
144.5mm
42A
C44U-M Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK