0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5329

RoHS

Date/Lot Code

Each
1+$270.060
5+$249.960
10+$229.840
25+$226.770
50+$223.720
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
0.0016ohm
75mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5333

RoHS

Date/Lot Code

Each
1+$271.130
5+$262.130
10+$253.110
25+$249.640
50+$246.180
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
0.0015ohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5336

RoHS

Date/Lot Code

Each
1+$287.060
5+$269.120
10+$251.170
25+$246.160
50+$241.120
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
0.0014ohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5469

RoHS

Each
1+$251.560
5+$243.170
10+$224.010
25+$218.020
50+$215.630
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
1600µohm
75mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5476

RoHS

Each
1+$280.410
5+$271.060
10+$249.700
25+$243.030
50+$240.350
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
1400µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5473

RoHS

Each
1+$278.710
5+$269.420
10+$248.180
25+$241.540
50+$238.900
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
40Y5947

RoHS

Each
9+$346.600
27+$341.780
45+$336.630
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0019ohm
65mm
247mm
55A
C20A Series
-25°C
70°C
69AC3867

RoHS

Each
5+$306.080
10+$271.590
15+$230.190
25+$209.500
50+$195.690
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
31.7mm
9V/µs
2.25kA
-
0.0036ohm
85mm
146mm
55A
C44U Series
-
90°C
52AM0471

RoHS

Each
1+$147.530
5+$136.210
10+$124.880
25+$123.930
50+$122.970
More Pricing...
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
-
1700µohm
75mm
247mm
55A
C44P-R Series
-25°C
70°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK