0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
21AM4079

RoHS

Date/Lot Code

Each
1+$176.340
5+$168.110
10+$159.870
25+$159.150
50+$158.420
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
10V/µs
4.085kA
0.0028ohm
85mm
268.5mm
64A
C44U-M Series
-40°C
85°C
65AH5748

RoHS

Date/Lot Code

Each
1+$135.730
5+$128.570
10+$121.400
25+$120.490
50+$119.580
More Pricing...
Metallized PP
Can
230µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
17V/µs
3.895kA
1900µohm
85mm
178.5mm
64A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK