0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
12AJ7754

RoHS

Date/Lot Code

Each
1+$0.983
10+$0.494
25+$0.480
50+$0.465
100+$0.451
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
13A
1.38A
0.2411ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
98AH5736

RoHS

Each
10+$0.629
25+$0.568
50+$0.508
100+$0.444
500+$0.388
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
13A
1.38A
0.2411ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK