0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
92AC6321

RoHS

Each
1+$1.400
10+$0.760
25+$0.739
50+$0.720
100+$0.699
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
33AH6646

RoHS

Date/Lot Code

Each
1+$0.826
2000+$0.328
3000+$0.296
5000+$0.264
10000+$0.250
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6647

RoHS

Date/Lot Code

Each
1+$1.220
3000+$0.435
4500+$0.420
7500+$0.403
15000+$0.395
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
34A
1.6A
0.114ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6595

RoHS

Date/Lot Code

Each
1+$0.728
3600+$0.293
5400+$0.288
9000+$0.282
18000+$0.275
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
6800pF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
27A
1.6A
0.094ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
58Y5376

RoHS

Each
10+$1.130
20+$1.080
30+$1.020
50+$0.972
100+$0.919
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
28A
1.6A
0.064ohm
10.5mm
6mm
12mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
25AJ2791

RoHS

Each
10+$0.421
20+$0.413
30+$0.404
50+$0.395
100+$0.386
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
6800pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
43AC9450

RoHS

Each
10+$0.643
20+$0.630
30+$0.616
50+$0.603
100+$0.589
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
39AH9223

RoHS

Date/Lot Code

Each
10+$0.550
20+$0.539
30+$0.527
50+$0.516
100+$0.503
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9189

RoHS

Each
10+$0.826
25+$0.698
50+$0.569
100+$0.490
500+$0.423
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
28A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9190

RoHS

Each
10+$0.876
250+$0.684
500+$0.620
1000+$0.568
5000+$0.523
Double Metallized PP
Radial Box - 2 Pin
1.6kV
5600pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.6A
0.114ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9138

RoHS

Each
10+$0.719
250+$0.561
500+$0.508
1000+$0.466
5000+$0.430
Double Metallized PP
Radial Box - 2 Pin
630V
6800pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
400V
400V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
27A
1.6A
0.094ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
17AN5166

RoHS

Each
1+$2.340
10+$1.310
25+$1.280
50+$1.250
100+$1.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
Snubber, Resonant Circuits, PFC
-
Through Hole
-
1kV
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
7kV/µs
-
1.6A
0.1617ohm
26.5mm
8.5mm
16.5mm
-
B32652A Series
-40°C
110°C
-
AEC-Q200
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK