0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6681

RoHS

Date/Lot Code

Each
1+$0.997
10+$0.738
25+$0.666
50+$0.597
100+$0.520
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
53A
1.8A
0.114ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6619

RoHS

Date/Lot Code

Each
1+$1.020
10+$0.511
25+$0.499
50+$0.490
100+$0.479
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
44A
1.8A
0.094ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
43AC9463

RoHS

Each
10+$1.010
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
21A
1.8A
0.135ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
25AJ2804

RoHS

Each
1+$2.100
10+$1.210
25+$1.180
50+$1.150
100+$1.130
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
54A
1.8A
0.0936ohm
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK