0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0397

RoHS

Date/Lot Code

Each
1+$6.520
10+$4.800
25+$4.630
50+$4.450
100+$3.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
352A
10.2A
0.0095ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
77AH4637

RoHS

Each
1+$4.440
100+$3.650
250+$3.370
500+$3.140
1000+$2.970
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1kV/µs
220A
10.2A
6000µohm
34mm
19mm
-
MP SI Series
-40°C
85°C
-
83AH9840

RoHS

Each
1+$7.640
10+$5.740
25+$5.310
50+$4.880
100+$4.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
310A
10.2A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3513

RoHS

Each
1+$6.820
10+$5.120
25+$4.790
50+$4.450
100+$4.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
350A
10.2A
8800µohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
59AC8702

RoHS

Each
64+$6.880
100+$6.260
500+$5.910
1000+$5.550
2500+$5.400
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
310A
10.2A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK